Parametric » Converters » Digital to Analog Converters

Filter Your Search
|
Analog Output Voltage-Max (2)
-
Analog Output Voltage-Min (2)
-
Linearity Error-Max (EL) (1)
Manufacturer (2)
Number of Bits (1)
Supply Voltage-Nom (1)
Surface Mount (1)
-
-
-
Manufacturer Part Number: ad5063*

1 - 7 of 7 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Supply Voltage-Nom Analog Output Voltage-Max Analog Output Voltage-Min Linearity Error-Max (EL) Number of Bits Surface Mount Converter Type Input Bit Code Input Format Number of Functions Power Supplies Settling Time-Max Settling Time-Nom (tstl) Supply Current-Max Technology Temperature Grade JESD-30 Code Qualification Status JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Terminal Finish Terminal Form Terminal Pitch Terminal Position Width Seated Height-Max Length Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
AD5063BRMZ
Analog Devices Inc
$9.5984
No Yes Active 5 V 5.45 V -2 V 0.0015 % 16 YES D/A CONVERTER BINARY SERIAL 1 3/5 V 4 µs 700 µA CMOS INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm AD5063BRMZ TSSOP TSSOP, TSSOP10,.19,20 10 RM-10 compliant EAR99 8542.39.00.01
AD5063BRMZ-1
Analog Devices Inc
$9.5984
No Yes Active 5 V 5.45 V -2 V 0.0015 % 16 YES D/A CONVERTER BINARY SERIAL 1 3/5 V 1000 ns 4 µs 700 µA CMOS INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm AD5063BRMZ-1 TSSOP TSSOP, TSSOP10,.19,20 10 RM-10 compliant EAR99 8542.39.00.01
AD5063BRMZ-REEL7
Analog Devices Inc
$8.2061
No Yes Active 5 V 5.45 V -2 V 0.0015 % 16 YES D/A CONVERTER BINARY SERIAL 1 3/5 V 4 µs 700 µA CMOS INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm AD5063BRMZ-REEL7 TSSOP TSSOP, TSSOP10,.19,20 10 RM-10 compliant EAR99 8542.39.00.01
AD5063BRMZ-1-REEL7
Analog Devices Inc
Check for Price
No Yes Obsolete 5 V 5.45 V -2 V 0.0015 % 16 YES D/A CONVERTER BINARY SERIAL 1 3/5 V 1000 ns 4 µs 700 µA CMOS INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm AD5063BRMZ-1-REEL7 TSSOP MSOP-10 10 RM-10 unknown 8542.39.00.01
AD5063BRM-1
Analog Devices Inc
Check for Price
No No Obsolete 5 V 3.996 V 0.0015 % 16 YES D/A CONVERTER BINARY SERIAL 1 3/5 V 3 µs 600 µA CMOS AUTOMOTIVE S-PDSO-G10 Not Qualified e0 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm AD5063BRM-1 MSOP MSOP-10 10 not_compliant 8542.39.00.01
AD5063BRMZ-1-REEL7
Rochester Electronics LLC
Check for Price
Yes Yes Active 5 V 5.45 V -2 V 0.0015 % 16 YES D/A CONVERTER BINARY SERIAL 1 4 µs INDUSTRIAL S-PDSO-G10 COMMERCIAL e3 1 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TSSOP TSSOP, 10 unknown
AD5063BRMZ-1
Rochester Electronics LLC
Check for Price
Yes Yes Active 5 V 5.45 V -2 V 0.0015 % 16 YES D/A CONVERTER BINARY SERIAL 1 4 µs INDUSTRIAL S-PDSO-G10 COMMERCIAL e3 1 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TSSOP TSSOP, 10 unknown

Add to list: