Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom | Number of Positions |
Surface Mount
|
Total Resistance-Nom |
Control Interface
|
Resistance Law |
Converter Type
|
Additional Feature
|
Bandwidth-Nom | Number of Functions |
Power Supplies
|
Resistance Tolerance-Max
|
Resistor Terminal Voltage-Max
|
Temperature Coefficient-Nom
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Seated Height-Max
|
Length
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Part Package Code
|
|
AD5200BRMZ10
Analog Devices Inc
|
$2.7173 | No | Yes | Active | YES | LINEAR | DIGITAL POTENTIOMETER | +-2.5/3/5 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | AD5200BRMZ10 | ANALOG DEVICES INC | TSSOP, TSSOP10,.19,20 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
![]() |
AD5200BRMZ10-REEL7
Analog Devices Inc
|
$2.7311 | No | Yes | Active | 5 V | 256 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 3V NOM SINGLE... more | 600 Hz | 1 | +-2.5/3/5 V | 30 % | 5 V | 500 ppm/°C | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | AD5200BRMZ10-REEL7 | ANALOG DEVICES INC | TSSOP, TSSOP10,.19,20 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | SOIC | ||
![]() |
AD5200BRMZ10-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 256 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 3V NOM SINGLE... more | 600 Hz | 1 | 30 % | 5 V | 500 ppm/°C | INDUSTRIAL | S-PDSO-G10 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | TSSOP, | 10 | unknown | SOIC |