Filter Your Search
1 - 10 of 18,227 results
|
AD5235BRUZ25
Analog Devices Inc
|
$8.4731 | No | Yes | Active | 5 V | 1024 | YES | 250 kΩ | 3-WIRE SERIAL | LOGARITHMIC | DIGITAL POTENTIOMETER | LINEAR OR LOG TAPER SETTINGS; NONVOLATIL... more | 125 Hz | 1 | 30 % | 5 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | RU-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD5235BRUZ25
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1024 | YES | 25 kΩ | 3-WIRE SERIAL | LOGARITHMIC | DIGITAL POTENTIOMETER | LINEAR OR LOG TAPER SETTINGS; NONVOLATIL... more | 125 Hz | 2 | 30 % | 5 V | 35 ppm/°C | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 16 | unknown | |||||||||||
|
AD5260BRUZ50
Analog Devices Inc
|
$3.7139 | No | Yes | Active | 5 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A SINGLE 4.5V T... more | 130 Hz | -5 V | 1 | 30 % | 5 V | -5 V | 35 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
X9258TV24Z-2.7
Renesas Electronics Corporation
|
$11.2470 | Yes | Active | 2.7 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 4 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | e3 | 5 | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, | 24 | M24.173 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||
|
AD5290YRMZ10
Analog Devices Inc
|
$4.2012 | No | Yes | Active | 15 V | 256 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | CAN ALSO OPERATE FROM 4.5V TO 33V SINGLE SUPPLY | 470 Hz | -15 V | 1 | 30 % | 15 V | -10 V | CMOS | 35 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD5144ABRUZ100
Analog Devices Inc
|
$6.7730 | No | Yes | Active | 2.5 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR/LOGARITHMIC | DIGITAL POTENTIOMETER | REST RESISTOR VALUES IS 10000OHM AND CONTROL INTERFACE IS INCREMENT/DECREMENT | 3 kHz | -2.5 V | 1 | 8 % | 2.75 V | -2.25 V | 35 ppm/°C | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | ANALOG DEVICES INC | TSSOP-20 | 20 | RU-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD5144ABRUZ10
Analog Devices Inc
|
$6.7530 | No | Yes | Active | 2.5 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR/LOGARITHMIC | DIGITAL POTENTIOMETER | REST RESISTOR VALUES IS 10000OHM AND CONTROL INTERFACE IS INCREMENT/DECREMENT | 3 kHz | -2.5 V | 1 | 8 % | 2.75 V | -2.25 V | 35 ppm/°C | AUTOMOTIVE | R-PDSO-G20 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | ANALOG DEVICES INC | TSSOP-20 | 20 | RU-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD5263BRUZ20
Analog Devices Inc
|
$6.2810 | No | Yes | Active | 5 V | 256 | YES | 20 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | CAN ALSO OPERATE FROM 5 TO 15V SINGLE SU... more | 300 Hz | -5 V | 4 | 30 % | 7.5 V | -4.5 V | 30 ppm/°C | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AD, TSSOP-24 | 24 | RU-24 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD5260BRUZ50
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 256 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A SINGLE 4.5V T... more | 130 Hz | -5 V | 1 | 30 % | 5 V | -5 V | 35 ppm/°C | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | |||||||||
|
AD5293BRUZ-20
Analog Devices Inc
|
$5.9519 | No | Yes | Active | 15 V | 1024 | YES | 20 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | DEVICE SUPPORTS DUAL SUPPLY OPERATION | 520 Hz | -15 V | 1 | 1 % | 16.5 V | -9 V | CMOS | 35 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |