Filter Your Search
1 - 10 of 18,271 results
![]() |
MCP4013T-103E/CH
Microchip Technology Inc
|
$0.1769 | Yes | Yes | Active | 5 V | 64 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | 6 | compliant | 8542.39.00.01 | Microchip | |||||||
![]() |
MCP4162-103E/P
Microchip Technology Inc
|
$0.2987 | Yes | Yes | Active | 5 V | 129 | NO | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP | 8 | compliant | 8542.39.00.01 | Microchip | 0.300 INCH, PLASTIC, DIP-8 | EAR99 | |||||||||
![]() |
MAX5161NEZT+T
Maxim Integrated Products
|
$0.3363 | Yes | Yes | Transferred | 5 V | 32 | YES | 200 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 25 % | 5 V | 50 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | 6 | compliant | 8542.39.00.01 | SOT-23, 6 PIN | EAR99 | ||||||||||
![]() |
MCP4652-503E/UN
Microchip Technology Inc
|
$0.3828 | Yes | Active | 3 V | 257 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | 2 kHz | 1 | 20 % | 5.5 V | 600 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | 10 | compliant | 8542.39.00.01 | Microchip | PLASTIC, MSOP-10 | EAR99 | |||||
|
CAT5138SDI-10GT3
onsemi
|
$0.3996 | Yes | Yes | Active | 128 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | 300 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | ONSEMI | SC-88 (SC-70 6 Lead), 1.25x2 | 6 | compliant | 8542.39.00.01 | onsemi | 419AD | |||||||||||
![]() |
MCP4013T-202E/CH
Microchip Technology Inc
|
$0.4238 | Yes | Yes | Active | 5 V | 64 | YES | 2.1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 4 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 1.45 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | 6 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||
|
TPL1401DSGR
Texas Instruments
|
$0.4350 | Yes | Yes | Active | 1.8 V | 256 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | WSON-8 | EAR99 | 2020-09-18 | ||||||||||||||
![]() |
MCP4132-104E/P
Microchip Technology Inc
|
$0.4352 | Yes | Yes | Active | 5 V | 129 | NO | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 100 Hz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP | 8 | compliant | 8542.39.00.01 | Microchip | 0.300 INCH, PLASTIC, DIP-8 | EAR99 | |||||||||
![]() |
MCP4011-503E/SN
Microchip Technology Inc
|
$0.4794 | Yes | Yes | Active | 5 V | 64 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 200 Hz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | 8542.39.00.01 | Microchip | EAR99 | ||||||
![]() |
MCP4011-202E/SN
Microchip Technology Inc
|
$0.4868 | Yes | Yes | Active | 5 V | 64 | YES | 2.1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 4 kHz | 1 | 20 % | 5 V | 450 µA | CMOS | 150 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | 8542.39.00.01 | Microchip | EAR99 |