Parametric results for: X9C503SIZT1 under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: x9c503sizt1
Select parts from the table below to compare.
Compare
Compare
X9C503SIZT1
Renesas Electronics Corporation
$6.3798 Buy Yes Yes Active 5 V 100 YES 50 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER 1 20 % 5 V -5 V 3 mA CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm RENESAS ELECTRONICS CORP SOICN SOIC-8 8 M8.15E compliant EAR99 8542.39.00.01 Renesas Electronics
X9C503SIZT1
Intersil Corporation
Check for Price Buy Yes Transferred 5 V 100 YES 50 kΩ INCREMENT/DECREMENT LINEAR DIGITAL POTENTIOMETER NONVOLATILE MEMORY 1 20 % 5 V -5 V CMOS 300 ppm/°C INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 1.68 mm 4.89 mm INTERSIL CORP PDIP, SOIC SOIC-8 8, 8 compliant 8542.39.00.01