Parametric results for: Digital to Analog Converters

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 34,351 results

Selected entries:
Compare
DAC8562EP
Rochester Electronics LLC
Check for Price No Active 5 V 4.095 V 0.0122 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD 1 16 µs BIPOLAR INDUSTRIAL R-PDIP-T20 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 25.2 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-20 20 unknown
AD7228LP
Analog Devices Inc
Check for Price No Obsolete 15 V 10 V 0.195 % 8 YES D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, 8 BITS -5 V 8 12/15, GND/-5 V 5 µs 20 mA BICMOS INDUSTRIAL S-PQCC-J28 Not Qualified e0 1 85 °C -40 °C 225 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 4.57 mm 11.5062 mm ANALOG DEVICES INC QLCC PLASTIC, LCC-28 28 not_compliant AD7228LP 8542.39.00.01
BT462KPF160
Conexant Systems Inc
Check for Price No Obsolete 5 V 0.391 % 8 YES D/A CONVERTER BINARY PARALLEL, WORD 1 5 V 388 mA CMOS MILITARY S-PQFP-G132 Not Qualified e0 125 °C -55 °C 132 PLASTIC/EPOXY BQFP SPQFP132,1.1SQ SQUARE FLATPACK TIN LEAD GULL WING 635 µm QUAD BROOKTREE CORP BQFP, SPQFP132,1.1SQ unknown 8542.39.00.01 3A001.A.2.C
AD7542GKN
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 5 V 0.0122 % 12 NO D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, 4 BITS 1 250 ns CMOS INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 20.13 mm ROCHESTER ELECTRONICS LLC DIP DIP, 16 unknown 8542.39.00.01
MX7545AUQ
Maxim Integrated Products
Check for Price No No Obsolete 5 V 0.0122 % 12 NO D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY PARALLEL, WORD 1 5/15 V 1000 ns 2 mA CMOS MILITARY R-GDIP-T20 Not Qualified e0 1 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 26.16 mm MAXIM INTEGRATED PRODUCTS INC DIP CERDIP-20 20 not_compliant 8542.39.00.01 3A001.A.2.C
MN6470
Panasonic Electronic Components
Check for Price Active 5 V 18 YES D/A CONVERTER BINARY 1 CMOS S-PQFP-G42 Not Qualified 42 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 1.27 mm QUAD 14 mm 2.6 mm 14 mm PANASONIC CORP QFP QFP, 42 unknown 8542.39.00.01
MB40978-P
FUJITSU Semiconductor Limited
Check for Price No Transferred 7 V 0.078 % 8 NO D/A CONVERTER OFFSET BINARY PARALLEL, 8 BITS 3 BIPOLAR COMMERCIAL R-PDIP-T42 Not Qualified 70 °C 42 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 15.24 mm 5.25 mm 38.35 mm FUJITSU SEMICONDUCTOR AMERICA INC DIP SDIP, 42 unknown 8542.39.00.01
PCM69AP-J
Burr-Brown Corp
Check for Price No Obsolete 5 V 18 NO D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL 1 5 V BICMOS OTHER R-PDIP-T16 Not Qualified e0 85 °C -25 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.305 mm BURR-BROWN CORP DIP, DIP16,.3 unknown 8542.39.00.01
AD7548TD
Maxim Integrated Products
Check for Price No Transferred 0.012 % 12 NO D/A CONVERTER BINARY 1 5/15 V 1000 ns 3 mA BICMOS MILITARY R-XDIP-T20 e0 125 °C -55 °C 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC DIP 20 not_compliant 8542.39.00.01 3A001.A.2.C
AK9824M
Asahi Kasei Microsystems Corporation
Check for Price Obsolete 5.4 V 100 mV 0.5859 % 8 YES D/A CONVERTER BINARY SERIAL 2 100 µs INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 3.5 mm 1.45 mm 4.4 mm ASAHI KASEI MICRODEVICES CORP SOIC LSSOP, 8 unknown 8542.39.00.01