Filter Your Search
1 - 10 of 34,349 results
![]() |
CS4352-CZZR
Cirrus Logic
|
Check for Price | Yes | Not Recommended | 3.3 V | 2.17 V | 1.81 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 3.3,9 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 6.5 mm | CIRRUS LOGIC INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 | ||||||||||||||||
|
AD7542SQ
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 0.024 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL, PARALLEL, WORD | 1 | 5 V | 2 µs | 2.5 mA | CMOS | MILITARY | R-GDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP-16 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||||
![]() |
MAX532AMJE/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | -15 V | 2 | 2.5 µs | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 16 | not_compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||
|
MP7543KS
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 10 V | 0.012 % | 12 | YES | D/A CONVERTER | SERIAL | 1 | 2 µs | 2.5 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO POWER SYSTEMS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
![]() |
DAC8832ICRGYTG4
Texas Instruments
|
$10.1540 | Yes | Obsolete | 3 V | 5.5 V | -5.5 V | 0.0015 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 3/5 V | 1000 ns | 20 µA | INDUSTRIAL | S-PQCC-N14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC14/18,.14SQ,20 | 14 | compliant | 8542.39.00.01 | DAC8832ICRGYTG4 | |||||||||
![]() |
5962-89657023C
Analog Devices Inc
|
Check for Price | No | No | Active | 15 V | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 2 | 800 ns | 2 mA | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | QLCC | QCCN, | 28 | compliant | 8542.39.00.01 | 3A001.A.2.C | 5962-89657023C | ||||||||||||||
![]() |
LTC1458IG#PBF
Linear Technology
|
$13.9701 | Yes | Transferred | 5 V | 4.145 V | 4.045 V | 0.1099 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 4 | 5 V | 14 µs | 2.4 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP28,.3 | 28 | compliant | 8542.39.00.01 | LTC1458IG#PBF | G | |||||||
![]() |
5962-9057001HXA
Defense Logistics Agency
|
Check for Price | Active | 15 V | 10 V | -10 V | 0.122 % | 12 | NO | D/A CONVERTER | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | MILITARY | R-XDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.207 mm | 32.893 mm | DEFENSE LOGISTICS AGENCY | DIP | DIP, | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||
![]() |
5962-9057001HXA
Defense Supply Center Columbus
|
Check for Price | Active | 15 V | 10 V | -10 V | 0.122 % | 12 | NO | D/A CONVERTER | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | MILITARY | R-XDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.207 mm | 32.893 mm | DEFENSE SUPPLY CENTER COLUMBUS | DIP | DIP, | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||
![]() |
AD7524JR-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 500 ns | CMOS | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |