Filter Your Search
51 - 60 of 34,913 results
|
MAX542AESD/GG8
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 16 | D/A CONVERTER | NOT SPECIFIED | NOT SPECIFIED | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
AD1934YSTZ
Analog Devices Inc
|
$5.0164 | No | Yes | Active | 3.3 V | 2.482 V | -2.482 V | YES | D/A CONVERTER | WITH PROGRAMMABLE PLL | BINARY | SERIAL | 1 | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | LFQFP, | compliant | EAR99 | 8542.39.00.01 | QFP | 48 | ST-48 | Analog Devices | ||||||||||
|
WM8726GID/V
Cirrus Logic
|
Check for Price | Obsolete | 5 V | 24 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | CMOS | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.23 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | CIRRUS LOGIC INC | SOP, SOP14,.23 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
MC144110P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 6 | NO | D/A CONVERTER | BINARY | SERIAL | 1 | CMOS | OTHER | R-PDIP-T18 | Not Qualified | e0 | 85 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.57 mm | 22.73 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DAC7541AKPG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 600 ns | 2 mA | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e4 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.48 mm | TEXAS INSTRUMENTS INC | DIP, DIP18,.3 | compliant | 8542.39.00.01 | DIP | 18 | Texas Instruments | |||||||||||||
|
MP7628SD
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 10 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 50 µA | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICRO POWER SYSTEMS | , | unknown | ||||||||||||||||||||||||||
|
AD5314BRM
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 3 V | 5.499 V | 1 mV | 0.2441 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 9 µs | 7 µs | 900 µA | CMOS | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 240 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | TSSOP, TSSOP10,.19,20 | not_compliant | 8542.39.00.01 | TSSOP | 10 | RM-10 | Analog Devices | ||||||
|
AD5629RACPZ-2-RL7
Analog Devices Inc
|
$12.4988 | No | Yes | Active | 3 V | 5.5 V | 0.0977 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7 µs | 2.5 µs | 2.5 mA | CMOS | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | LFCSP-16 | compliant | EAR99 | 8542.39.00.01 | QFN | 16 | CP-16-17 | Analog Devices | |||||
|
MP7628S-DIE
Micro Power Systems
|
Check for Price | Obsolete | 5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 50 µA | CMOS | X-XUUC-N28 | Not Qualified | 28 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | MICRO POWER SYSTEMS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
TDA8444T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 12 V | 10 V | 800 mV | 0.781 % | 6 | YES | D/A CONVERTER | BINARY | SERIAL | 8 | 19 mA | BIPOLAR | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | -20 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | NXP SEMICONDUCTORS | 7.5 MM, PLASTIC, SOP-16 | unknown | 8542.39.00.01 | SOIC | 16 |