Filter Your Search
61 - 70 of 34,913 results
|
MAX5155ACPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 16 µs | 650 µA | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||
|
MAX530BEAG+
Maxim Integrated Products
|
$7.4111 | Yes | Yes | Obsolete | 5 V | 5.1 V | -5.1 V | 0.0366 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -5 V | 1 | 25 µs | 400 µA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24(UNSPEC) | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP24(UNSPEC) | 24 | compliant | 8542.39.00.01 | EAR99 | ||||||||
|
AD5764ASUZ
Analog Devices Inc
|
$40.3573 | No | Yes | Active | 5 V | 10.5263 V | -10.5263 V | 0.0061 % | 16 | YES | D/A CONVERTER | OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | 1 | 10 µs | 10 µs | CMOS | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 7 mm | 1.2 mm | 7 mm | ANALOG DEVICES INC | QFP | TQFP-32 | 32 | compliant | 8542.39.00.01 | EAR99 | SU-32-2 | Analog Devices | ||||||
|
TDA8702TD-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 6.5 ns | 32 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
LTC1662CMS8#PBF
Linear Technology
|
$2.2117 | Yes | Transferred | 3 V | 5.494 V | 0.3906 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 750 µs | 5.5 µA | CMOS | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-8 | 8 | compliant | 8542.39.00.01 | MS8 | |||||||||||
|
MAX5898EGK-D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.8 V | 1.1 V | -500 mV | 16 | YES | D/A CONVERTER | OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 11 ns | CMOS | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 245 | 68 | UNSPECIFIED | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 10 mm | 900 µm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 10 X 10 MM, 0.85 MM HEIGHT, MO-220, QFN-68 | 68 | not_compliant | 8542.39.00.01 | EAR99 | |||||||||||
|
AD7545KP
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
AD7224KP
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.391 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 1 | 20 µs | 6 mA | BICMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.93 mm | 4.39 mm | 8.93 mm | ANALOG DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | not_compliant | 8542.39.00.01 | ||||||||||||
|
MX7524KESE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 500 ns | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | MIL-STD-883 Class B | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||||||
|
PM7226AR/883C
Rochester Electronics LLC
|
Check for Price | No | No | Active | D/A CONVERTER | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | DIP | 20 | unknown |