Filter Your Search
1 - 3 of 3 results
|
AD7304BRZ
Analog Devices Inc
|
$12.2263 Buy | No | Yes | Active | 5 V | 5 V | -5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 2 µs | 1000 ns | 6 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD7304BRZ-REEL
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | 5 V | -5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 2 µs | 1000 ns | 6 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
AD7304BRZ
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 5 V | 5 V | -5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 1000 ns | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown |