Filter Your Search
1 - 2 of 2 results
|
ADV7125BCPZ170-RL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 1.4 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | S-XQCC-N48 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 225 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 48 | unknown | |||||||
|
ADV7125BCPZ170-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 1.4 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | ANALOG DEVICES INC | QFN | 7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48 | 48 | compliant | CP-48-1 | EAR99 | 8542.39.00.01 | Analog Devices |