Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Analog Output Voltage-Max
|
Analog Output Voltage-Min
|
Linearity Error-Max (EL)
|
Number of Bits |
Surface Mount
|
Converter Type
|
Input Bit Code
|
Input Format
|
Negative Supply Voltage-Nom | Number of Functions |
Power Supplies
|
Settling Time-Nom (tstl)
|
Technology |
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
Source Content uid
|
![]() |
HI5721BIB-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 3 V | -1.5 V | 0.1465 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 4.5 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOIC | , | 28 | unknown | |||||||||||
|
HI5721BIB-T
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 3 V | -1.5 V | 0.1465 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 5,-5.2 V | 4.5 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP28,.4 | unknown | 8542.39.00.01 | |||||
![]() |
HI5721BIB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 3 V | -1.5 V | 0.1465 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 5,-5.2 V | 4.5 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC | SOIC-28 | 28 | not_compliant | 8542.39.00.01 | HI5721BIB-T |