Filter Your Search
21 - 30 of 34,912 results
|
AD7548JR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 0.024 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 1000 ns | 3 mA | MOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 | |||||||||
|
TS9370IFN30
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 4 | YES | D/A CONVERTER | BINARY | 3 | 15 ns | 95.2 mA | MOS | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
PM7524FPC
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 15 V | 0.1 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 1 mA | MOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | EAR99 | ||||||||||
|
AD7548JR-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 0.024 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 1000 ns | MOS | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | |||||||||||
|
AD7534SQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 0.012 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -300 mV | 1 | MOS | MILITARY | R-GDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 20 | unknown | ||||||||||||
|
AD7848JP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 3 V | -3 V | 0.024 % | 12 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | PARALLEL, WORD | -5 V | 1 | 4 µs | 13 mA | MOS | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | EAR99 | |||||||
|
AD7534KP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 0.006 % | 14 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -300 mV | 1 | MOS | COMMERCIAL | S-PQCC-J20 | COMMERCIAL | e0 | 1 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 20 | unknown | ||||||||||||
|
AD7534AQ
Analog Devices Inc
|
Check for Price | No | Obsolete | 0.012 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -300 mV | 1 | 1.5 µs | 3 mA | MOS | OTHER | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -25 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, CERDIP-20 | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
PM7524AQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 15 V | 0.05 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | MOS | MILITARY | R-CDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | ||||||||||
|
TS9370CP45
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 4 | NO | D/A CONVERTER | BINARY | 3 | 10 ns | 95.2 mA | MOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 |