Filter Your Search
31 - 40 of 34,913 results
|
TS9370CP45
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 4 | NO | D/A CONVERTER | BINARY | 3 | 10 ns | 95.2 mA | MOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||
|
AD7228UE
Rochester Electronics LLC
|
Check for Price | Active | 10 V | 0.195 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 1 | MOS | MILITARY | S-CQCC-N28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
TS9370IFN30
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 4 | YES | D/A CONVERTER | BINARY | 3 | 15 ns | 95.2 mA | MOS | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
AD7534JPZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 0.012 % | 14 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -300 mV | 1 | 3 mA | MOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | QCCJ, | compliant | 8542.39.00.01 | QLCC | 20 | Analog Devices | |||||||||||
|
AD7548JR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 0.024 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 1000 ns | MOS | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 | ||||||||||||
|
UPD6379GR
NEC Electronics Group
|
Check for Price | No | Obsolete | 5 V | 2.3 V | 1.7 V | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | MOS | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e0 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.4 mm | 1.8 mm | 5.2 mm | NEC ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | SOIC | 8 | ||||||||||||||
|
AD7548JR-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 0.024 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 1000 ns | MOS | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 20 | ||||||||||||
|
AD7228UE
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 0.195 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 1 | 5 µs | 22 mA | MOS | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.54 mm | 11.43 mm | ANALOG DEVICES INC | CERAMIC, LCC-28 | unknown | 8542.39.00.01 | 3A001.A.2.C | QLCC | 28 | ||||||||||
|
PM7524FSR7
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 15 V | 0.1 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 1 mA | MOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | ANALOG DEVICES INC | SOP-16 | compliant | 8542.39.00.01 | EAR99 | SOIC | 16 | ||||||||||||
|
AD7534JP
Analog Devices Inc
|
Check for Price | No | Obsolete | 0.012 % | 14 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | -300 mV | 1 | 1.5 µs | 3 mA | MOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ANALOG DEVICES INC | PLASTIC, LCC-20 | not_compliant | 8542.39.00.01 | QLCC | 20 |