Parametric results for: ad7837br under Digital to Analog Converters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ad7837br
Select parts from the table below to compare.
Compare
Compare
AD7837BRZ
Analog Devices Inc
$37.0632 Buy No Yes Active 15 V 10 V -10 V 0.0122 % 12 YES D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD -15 V 2 5 µs 3 µs 8 mA BICMOS INDUSTRIAL R-PDSO-G24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm ANALOG DEVICES INC SOIC SOIC-24 24 RW-24 compliant EAR99 8542.39.00.01 Analog Devices
AD7837BRZ
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 15 V 10 V -10 V 0.0122 % 12 YES D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD -15 V 2 3 µs BICMOS INDUSTRIAL R-PDSO-G24 COMMERCIAL e3 3 85 °C -40 °C 260 40 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm ROCHESTER ELECTRONICS INC SOIC SOP, 24 unknown
AD7837BR
Analog Devices Inc
Check for Price Buy No Obsolete 15 V 10 V -10 V 0.0122 % 12 YES D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD -15 V 2 3 µs 10 mA BICMOS INDUSTRIAL R-PDSO-G24 Not Qualified e0 3 85 °C -40 °C 240 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm ANALOG DEVICES INC SOIC SOIC-24 24 not_compliant 8542.39.00.01
AD7837BR
Rochester Electronics LLC
Check for Price Buy No No Active 15 V 10 V -10 V 0.0122 % 12 YES D/A CONVERTER BINARY, OFFSET BINARY PARALLEL, WORD -15 V 2 3 µs BICMOS INDUSTRIAL R-PDSO-G24 COMMERCIAL e0 3 85 °C -40 °C 240 30 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm ROCHESTER ELECTRONICS INC SOIC SOP, 24 unknown