Parametric results for: dac8734spfb under Digital to Analog Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dac8734spfb
Select parts from the table below to compare.
Compare
Compare
DAC8734SPFBR
Texas Instruments
$20.4933 Yes Yes Active 16.5 V 15 V -15 V 0.0015 % 16 125 kHz YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL -16.5 V 1 6 µs 6 µs 4 mA INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 105 °C -40 °C 260 30 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 7 mm 1.2 mm 7 mm TEXAS INSTRUMENTS INC QFP 7 X 7 MM, GREEN, PLASTIC, TQFP-48 48 compliant EAR99 8542.39.00.01 Texas Instruments
DAC8734SPFB
Texas Instruments
$26.3854 Yes Yes Active 16.5 V 15 V -15 V 0.0015 % 16 125 kHz YES D/A CONVERTER BINARY, 2'S COMPLEMENT BINARY SERIAL -16.5 V 1 6 µs 6 µs 4 mA INDUSTRIAL S-PQFP-G48 Not Qualified e4 2 105 °C -40 °C 260 30 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 7 mm 1.2 mm 7 mm TEXAS INSTRUMENTS INC QFP 7 X 7 MM, GREEN, PLASTIC, TQFP-48 48 compliant EAR99 8542.39.00.01 Texas Instruments