Parametric results for: 2S5401 under Position Converters

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: 2s54
Select parts from the table below to compare.
Compare
Compare
package
2S54/510
Analog Devices Inc
Check for Price No Obsolete 15 V 2.3 V 1 kHz 18 rps 1 arc min 16 NO LVDT OR RVDT TO DIGITAL CONVERTER -15.75 V -14.25 V -15 V 1 125 mA 15.75 V 14.25 V HYBRID COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm DIP 2.145 X 1.145 INCH, 0.227 INCH HEIGHT, BOTTOM BRAZED, CERAMIC, DIP-40 40 Unknown 8542.39.00.01
package
2S54/410B
Analog Devices Inc
Check for Price No Obsolete 15 V 2.3 V 1 kHz 18 rps 2 arc min 16 NO LVDT OR RVDT TO DIGITAL CONVERTER -15.75 V -14.25 V -15 V 1 125 mA 15.75 V 14.25 V HYBRID MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm DIP 2.145 X 1.145 INCH, 0.227 INCH HEIGHT, BOTTOM BRAZED, CERAMIC, DIP-40 40 Unknown 8542.39.00.01
package
2S54/540
Analog Devices Inc
Check for Price No Obsolete 15 V 12.98 V 5 kHz 18 rps 2 arc min 16 NO LVDT OR RVDT TO DIGITAL CONVERTER -15.75 V -14.25 V -15 V 1 125 mA 15.75 V 14.25 V HYBRID COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm DIP 2.145 X 1.145 INCH, 0.227 INCH HEIGHT, BOTTOM BRAZED, CERAMIC, DIP-40 40 Unknown 8542.39.00.01
package
2S54/440
Analog Devices Inc
Check for Price No Obsolete 15 V 2.3 V 1 kHz 18 rps 4 arc min 16 NO LVDT OR RVDT TO DIGITAL CONVERTER -15.75 V -14.25 V -15 V 1 125 mA 15.75 V 14.25 V HYBRID MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm DIP 2.145 X 1.145 INCH, 0.227 INCH HEIGHT, BOTTOM BRAZED, CERAMIC, DIP-40 40 Unknown 8542.39.00.01
package
2S54/410
Analog Devices Inc
Check for Price No Obsolete 15 V 12.98 V 5 kHz 18 rps 2 arc min 16 NO LVDT OR RVDT TO DIGITAL CONVERTER -15.75 V -14.25 V -15 V 1 125 mA 15.75 V 14.25 V HYBRID MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm DIP 2.145 X 1.145 INCH, 0.227 INCH HEIGHT, BOTTOM BRAZED, CERAMIC, DIP-40 40 Unknown 8542.39.00.01
package
2S54/440B
Analog Devices Inc
Check for Price No Obsolete 15 V 2.3 V 1 kHz 18 rps 1 arc min 16 NO LVDT OR RVDT TO DIGITAL CONVERTER -15.75 V -14.25 V -15 V 1 125 mA 15.75 V 14.25 V HYBRID MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm DIP 2.145 X 1.145 INCH, 0.227 INCH HEIGHT, BOTTOM BRAZED, CERAMIC, DIP-40 40 Unknown 8542.39.00.01