Parametric results for: 假学士学位证哪里能做Q2296993243咨询 under Quartz Crystals

Filter Your Search

61 - 70 of 20,222,357 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABLS-20.000MHZ-B-4-Y-T
Abracon Corporation
$0.1165 Yes Active 20 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
R26-32.768-6
Raltron Electronics Corporation
$0.1181 Yes Active 32.768 kHz 20 ppm 0.0122 % 5 PPM/FIRST YEAR 35 kΩ 6 pF D2.1XH6.2 (mm)/D0.083XH0.244 (inch) 85 °C PARALLEL - FUNDAMENTAL 1 µW -40 °C 85 °C THROUGH HOLE MOUNT NO D2.1XH6.2 (mm)/D0.083XH0.244 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.10
ABM8-13.560MHZ-12-D1X-T
Abracon Corporation
$0.1195 Yes Active 13.56 MHz 10 ppm 0.002 % 3 PPM/FIRST YEAR 120 Ω 12 pF 3.2mm X 2.5mm X 0.8mm 85 °C PARALLEL - FUNDAMENTAL 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm X 2.5mm X 0.8mm ABRACON LLC compliant 8541.60.00.50 ABRACON SMD, 4 PIN
ABLSG-4.9152MHZ-D-2-Y-T
Abracon Corporation
$0.1210 Yes Active 4.9152 MHz 20 ppm 0.003 % 5 PPM/YEAR 180 Ω 18 pF L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 13 INCH 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES TIN L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) ABRACON LLC compliant ABRACON HC/49US, SMD, 3 PIN
R26-32.768-12.5-EXT-5PPM
Raltron Electronics Corporation
$0.1219 Yes Active 32.768 kHz 5 ppm 0.0122 % 3 PPM/FIRST YEAR 35 kΩ 12.5 pF 2.1mm X 6.2mm 85 °C PARALLEL - FUNDAMENTAL 1 µW -40 °C 85 °C THROUGH HOLE MOUNT NO 2.1mm X 6.2mm RALTRON ELECTRONICS CORP unknown 8541.60.00.10
FOXSDLF/073-20/TR
Fox Electronics
$0.1220 Yes Obsolete 7.3728 MHz 30 ppm 0.005 % 3 PPM/YEAR 80 Ω 20 pF 11.7mm x 5.0mm x 4.5mm 70 °C PARALLEL - FUNDAMENTAL TR, 13 INCH 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 11.7mm x 5.0mm x 4.5mm FOX ELECTRONICS compliant 8541.60.00.50 Fox HC49SD, SMD, 2 PIN
QCL5.00000F18B23B
QANTEK Technology Corporation
$0.1222 Yes Contact Manufacturer 5 MHz 20 ppm 0.003 % 3 PM/YEAR 100 Ω 18 pF 11.05mm x 4.65mm x 3.5mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -40 °C 85 °C THROUGH HOLE MOUNT NO 11.05mm x 4.65mm x 3.5mm QANTEK TECHNOLOGY CORP unknown
FKT26EIHQ0.032768-BAG1K
Abracon Corporation
$0.1227 Yes Active 32.768 kHz 20 ppm 0.0049 % 3 PPM/YEAR 50 kΩ 12.5 pF D2.0XH6.0 (mm)/D0.079XH0.236 (inch) 60 °C PARALLEL - FUNDAMENTAL BAG 1 µW e2 -20 °C 60 °C THROUGH HOLE MOUNT NO TIN COPPER D2.0XH6.0 (mm)/D0.079XH0.236 (inch) ABRACON LLC compliant ABRACON
ABM11-27.000MHZ-B1U-T
Abracon Corporation
$0.1227 Yes Active 27 MHz 10 ppm 0.001 % 5 PPM/FIRST YEAR 100 Ω 10 pF L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) 70 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) ABRACON LLC compliant 8541.60.00.60 ABRACON SMD, 4 PIN
ABM11-27.000MHZ-D7X-T
Abracon Corporation
$0.1227 Yes Active 27 MHz 15 ppm 0.002 % 5 PPM/FIRST YEAR 100 Ω 10 pF 2.0mm x 1.6mm x 0.59mm 85 °C PARALLEL - FUNDAMENTAL 10 µW -40 °C 85 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.59mm ABRACON LLC compliant ABRACON SMD, 4 PIN