Parametric results for: 做个假的黑龙江工程师证多少钱q2296993243咨询 under Quartz Crystals

Filter Your Search

21 - 30 of 20,222,360 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABLS-11.0592MHZ-20-B-4-H-T
Abracon Corporation
$0.0526 Yes Active 11.0592 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
MCRS020000F183000RR
SPC Multicomp
$0.0545 Yes Active 20 MHz 30 ppm 0.003 % 3 PPM/YEAR 50 Ω 18 pF 11.05mm X 4.65mm X 3.5 mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 50 µW -20 °C 70 °C THROUGH HOLE MOUNT NO 11.05mm X 4.65mm X 3.5 mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50 HC-49US, 2 PIN
ABLS-4.9152MHZ-20-B-4-Y-T
Abracon Corporation
$0.0566 Yes Active 4.9152 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 180 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.30 ABRACON
ABLS-24.000MHZ-12-B-4-Y-T
Abracon Corporation
$0.0598 Yes Active 24 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 12 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
ABLS-6.000MHZ-20-B-4-Y-T
Abracon Corporation
$0.0651 Yes Active 6 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 100 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
AS-16.000-18-SMD-TR
Raltron Electronics Corporation
$0.0654 Yes Yes Active 16 MHz 30 ppm 0.005 % 5 PPM/ YEAR 40 Ω 18 pF 12.0mm x 4.8mm x 4.0mm 70 °C PARALLEL - FUNDAMENTAL 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 12.0mm x 4.8mm x 4.0mm RALTRON ELECTRONICS CORP compliant 8541.60.00.50 SMD, 2 PIN
ABLS-18.432MHZ-B-4-Y-T
Abracon Corporation
$0.0659 Yes Active 18.432 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABLS-8.000MHZ-20-D-3-H-T
Abracon Corporation
$0.0661 Yes Active 8 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 80 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABLS-24.576MHZ-20-B-4-Y-F-T
Abracon Corporation
$0.0671 Yes Active 24.576 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 100 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - 3RD OVERTONE AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
ABLS-12.000MHZ-20-D-3-H-T
Abracon Corporation
$0.0690 Yes Active 12 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON