Filter Your Search
1 - 10 of 16 results
|
C-FREQ-50-9OT-EXT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.005 % | 3 PPM/YEAR | 50 pF | L8.1XB8.8XH3.3 (mm)/L0.318XB0.347XH0.13 (inch) | 125 °C | PARALLEL - 9TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -55 °C | 125 °C | SURFACE MOUNT | YES | L8.1XB8.8XH3.3 (mm)/L0.318XB0.347XH0.13 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||
|
C5-FREQ-50-9OT-EXT-3RD-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.005 % | 3 PPM/YEAR | 50 pF | L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) | 125 °C | PARALLEL - 9TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||
|
C4-FREQ-50-9OT-EXT-3PIN-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.005 % | 3 PPM/YEAR | 50 pF | L7.9XB3.2XH4.8 (mm)/L0.311XB0.126XH0.189 (inch) | 125 °C | PARALLEL - 9TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH4.8 (mm)/L0.311XB0.126XH0.189 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||
|
C5-FREQ-50-9OT-EXT-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.005 % | 3 PPM/YEAR | 50 pF | L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) | 125 °C | PARALLEL - 9TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||
|
C4-FREQ-50-9OT-EXT-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.005 % | 3 PPM/YEAR | 50 pF | L7.9XB3.2XH4.8 (mm)/L0.311XB0.126XH0.189 (inch) | 125 °C | PARALLEL - 9TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH4.8 (mm)/L0.311XB0.126XH0.189 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||
|
C5-FREQ-50-9OT-EXT-3PIN-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.005 % | 3 PPM/YEAR | 50 pF | L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) | 125 °C | PARALLEL - 9TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||
|
C4-FREQ-50-9OT-EXT-3RD-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.005 % | 3 PPM/YEAR | 50 pF | L7.9XB3.2XH4.8 (mm)/L0.311XB0.126XH0.189 (inch) | 125 °C | PARALLEL - 9TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH4.8 (mm)/L0.311XB0.126XH0.189 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||
|
A-FREQ-50-9OT-EXT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.005 % | 3 PPM/YEAR | 50 pF | L13.5XB11.05XH4.65 (mm)/L0.53XB0.435XH0.183 (inch) | 125 °C | PARALLEL - 9TH OVERTONE | 100 nW | 360 MHz | 1 MHz | -55 °C | 125 °C | SURFACE MOUNT | YES | L13.5XB11.05XH4.65 (mm)/L0.53XB0.435XH0.183 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||
|
C5-FREQ-50-9OT-3PIN-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.0003 % | 3 PPM/YEAR | 50 pF | L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) | 60 °C | PARALLEL - 9TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||
|
C5-FREQ-50-9OT-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.0003 % | 3 PPM/YEAR | 50 pF | L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) | 60 °C | PARALLEL - 9TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 |