Parametric results for: ABLS-8.000MHZ-B2-T under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: abls8000mhzb2t Sorted By: Frequency Stability
Select parts from the table below to compare.
Compare
Compare
ABLS-8.000MHZ-B-2-T2
Abracon Corporation
Check for Price Yes Active 8 MHz 20 ppm 0.005 % 5 PPM/FIRST YEAR 80 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC HC/49US, SMD, 2 PIN compliant 8541.60.00.50
ABLS-8.000MHZ-B-2-T
Abracon Corporation
Check for Price Yes Yes Active 8 MHz 20 ppm 0.005 % 5 PPM/FIRST YEAR 80 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES MATTE TIN 11.4mm x 4.7mm x 4.2mm ABRACON LLC ROHS COMPLIANT, SMD, 2 PIN compliant 8541.60.00.50 EAR99