Parametric results for: CX8045GB40000H0HEQZ1 under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cx8045gb40000h0heqz1 Sorted By: Frequency Stability
Select parts from the table below to compare.
Compare
Compare
CX8045GB40000H0HEQZ1
KYOCERA Crystal Device Corporation
Check for Price Obsolete 40 MHz 20 ppm 0.003 % 100 Ω 12 pF L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) 70 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW -10 °C 70 °C SURFACE MOUNT YES L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) KYOCERA CORP unknown 8541.60.00.60
CX8045GB40000H0HEQZ1
KYOCERA Corporation
Check for Price Yes Yes Obsolete 40 MHz 20 ppm 0.003 % 100 Ω 12 pF L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) 70 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW -10 °C 70 °C SURFACE MOUNT YES L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) KYOCERA CORP unknown 8541.60.00.60 ROHS COMPLIANT, CERAMIC PACKAGE-2