Filter Your Search
1 - 10 of 94 results
|
EA2532TA10-27.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 60 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | SMD Ceramic 2.5mm x 3.2mm | SMD, 4 PIN | 4 | SMD Ceramic 2.5mm x 3.2mm | compliant | 8541.60.00.60 | ||
|
EA2532TA10-30.400M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 30.4 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | SMD Ceramic 2.5mm x 3.2mm | SMD, 4 PIN | 4 | SMD Ceramic 2.5mm x 3.2mm | compliant | 8541.60.00.60 | ||
|
EA2532TA10-24.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 24 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 60 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 14 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
EA2532TA10-30.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 30 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 14 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
EA2532TA10-28.322M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 28.322 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 60 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | SMD Ceramic 2.5mm x 3.2mm | SMD, 4 PIN | 4 | SMD Ceramic 2.5mm x 3.2mm | compliant | 8541.60.00.60 | ||
|
EA2532TA10-13.560M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 13.56 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 150 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | SMD Ceramic 2.5mm x 3.2mm | SMD, 4 PIN | 4 | SMD Ceramic 2.5mm x 3.2mm | compliant | 8541.60.00.50 | ||
|
EA2532TA10-13.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 13 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 150 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 14 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
EA2532TA10-28.63636M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 28.6364 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 60 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | SMD Ceramic 2.5mm x 3.2mm | SMD, 4 PIN | 4 | SMD Ceramic 2.5mm x 3.2mm | compliant | 8541.60.00.60 | ||
|
EA2532TA10-14.7456MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 14.7456 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 100 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 14 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
EA2532TA10-14.31818M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.3182 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 100 Ω | 10 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECLIPTEK CORP | SMD Ceramic 2.5mm x 3.2mm | SMD, 4 PIN | 4 | SMD Ceramic 2.5mm x 3.2mm | compliant | 8541.60.00.50 |