Parametric results for: NX1255 under Quartz Crystals

Filter Your Search

1 - 10 of 20,222,359 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: Frequency Stability
Select parts from the table below to compare.
Compare
Compare
Q0.032768-JTX520-10-10-T1
Jauch Quartz America
Check for Price Obsolete 32.768 kHz 10 ppm -0.016 % 3 PPM/FIRST YEAR 80 kΩ 10 pF L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 1 µW -40 °C 85 °C SURFACE MOUNT YES L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 2 PIN compliant 8541.60.00.10
Q0.032768-JTX520-7-30-T1-LF
Jauch Quartz America
Check for Price Yes Obsolete 32.768 kHz 30 ppm -0.016 % 3 PPM/FIRST YEAR 80 kΩ 7 pF L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 1 µW e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 2 PIN compliant 8541.60.00.10
Q0.032768-SM26F-6-20-B-T1-LF
Jauch Quartz America
Check for Price Yes Active 32.768 kHz 20 ppm -0.016 % 5 PPM/FIRST YEAR 50 kΩ 6 pF 6mm x 1.9mm x 2.35mm 85 °C PARALLEL - FUNDAMENTAL 1 µW e2 -40 °C 85 °C SURFACE MOUNT YES Tin/Copper (Sn/Cu) 6mm x 1.9mm x 2.35mm JAUCH QUARTZ GMBH unknown 8541.60.00.10
Q0.032768-MTF32-6.0-20-T1
Jauch Quartz America
Check for Price No Not Recommended 32.768 kHz 20 ppm -0.016 % 30 kΩ 6 pF 3mm x 8mm 85 °C PARALLEL - FUNDAMENTAL 1 µW -40 °C 85 °C THROUGH HOLE MOUNT NO 3mm x 8mm JAUCH QUARTZ GMBH compliant 8541.60.00.10
Q0.032768-SMQ32S-6-30-T1-LF
Jauch Quartz America
Check for Price Not Recommended 32.768 kHz 30 ppm -0.016 % 3 PPM/FIRST YEAR 50 kΩ 6 pF L9.2XB3.4XH3.0 (mm)/L0.362XB0.134XH0.118 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 1 µW e2 -40 °C 85 °C SURFACE MOUNT YES Tin/Copper (Sn/Cu) L9.2XB3.4XH3.0 (mm)/L0.362XB0.134XH0.118 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.10
Q0.032768-JTX520-7-20-T1-LF
Jauch Quartz America
Check for Price Yes Obsolete 32.768 kHz 20 ppm -0.016 % 3 PPM/FIRST YEAR 80 kΩ 7 pF L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 1 µW e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 2 PIN compliant 8541.60.00.10
Q0.032768-MTF32-12.5-20-T1-LF
Jauch Quartz America
Check for Price Yes Not Recommended 32.768 kHz 20 ppm -0.016 % 30 kΩ 12.5 pF 3mm x 8mm 85 °C PARALLEL - FUNDAMENTAL 1 µW e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) 3mm x 8mm JAUCH QUARTZ GMBH compliant 8541.60.00.10
Q0.03-SMQ32S-6-30-T1-LF
Jauch Quartz America
Check for Price Not Recommended 30 kHz 30 ppm -0.016 % 3 PPM/FIRST YEAR 50 kΩ 6 pF L9.2XB3.4XH3.0 (mm)/L0.362XB0.134XH0.118 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 1 µW e2 -40 °C 85 °C SURFACE MOUNT YES Tin/Copper (Sn/Cu) L9.2XB3.4XH3.0 (mm)/L0.362XB0.134XH0.118 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.10
Q0.032768-SMQ32S-12.5-30-T1-LF
Jauch Quartz America
Check for Price Not Recommended 32.768 kHz 30 ppm -0.016 % 3 PPM/FIRST YEAR 50 kΩ 12.5 pF L9.2XB3.4XH3.0 (mm)/L0.362XB0.134XH0.118 (inch) 85 °C PARALLEL - FUNDAMENTAL TR 1 µW e2 -40 °C 85 °C SURFACE MOUNT YES Tin/Copper (Sn/Cu) L9.2XB3.4XH3.0 (mm)/L0.362XB0.134XH0.118 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.10
Q0.032768-JTX520-12.5-30-T1-LF
Jauch Quartz America
Check for Price Yes Obsolete 32.768 kHz 30 ppm -0.016 % 3 PPM/FIRST YEAR 80 kΩ 12.5 pF L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 1 µW e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 2 PIN compliant 8541.60.00.10