Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom |
Frequency Tolerance
|
Frequency Stability |
Aging
|
Series Resistance
|
Load Capacitance
|
Physical Dimension
|
Operating Temperature-Max
|
Crystal/Resonator Type
|
Additional Feature
|
Drive Level
|
JESD-609 Code
|
Operating Temperature-Max
|
Mounting Feature
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
ABM2-8.000MHZ-S-E1V-T
Abracon Corporation
|
Check for Price | Yes | Active | 8 MHz | 10 ppm | 0.012 % | 5 PPM/FIRST YEAR | 100 Ω | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.50 | |||
|
ABM2-100.000MHZ-08E1V-F-T2
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 10 ppm | 0.012 % | 5 PPM/ FIRST YEAR | 70 Ω | 8 pF | 8.0mm X 4.5mm X 1.4mm | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.0mm X 4.5mm X 1.4mm | ABRACON LLC | SMD, 2 PIN | compliant | |||||
|
ABM2-100.000MHZ-18E1V
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 10 ppm | 0.012 % | 5 PPM/ FIRST YEAR | 70 Ω | 18 pF | 8.0mm X 4.5mm X 1.4mm | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.0mm X 4.5mm X 1.4mm | ABRACON LLC | SMD, 2 PIN | compliant | |||||
|
ABM2-100.000MHZ-33-E1V
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 10 ppm | 0.012 % | 5 PPM/FIRST YEAR | 70 Ω | 33 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.60 | ||
|
ABM2-100.000MHZ-08E1V-F-T
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 10 ppm | 0.012 % | 5 PPM/ FIRST YEAR | 70 Ω | 8 pF | 8.0mm X 4.5mm X 1.4mm | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.0mm X 4.5mm X 1.4mm | ABRACON LLC | SMD, 2 PIN | compliant | |||||
|
ABM2-60.000MHZ-SE1V-F-T2
Abracon Corporation
|
Check for Price | Yes | Active | 60 MHz | 10 ppm | 0.012 % | 5 PPM/ FIRST YEAR | 50 Ω | 8.0mm X 4.5mm X 1.4mm | 70 °C | SERIES - 3RD OVERTONE | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.0mm X 4.5mm X 1.4mm | ABRACON LLC | SMD, 2 PIN | compliant | ||||||
|
ABM2-26.000MHZ-SE1V-T2
Abracon Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.012 % | 5 PPM/FIRST YEAR | 50 Ω | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | SMD, 2 PIN | compliant | EAR99 | 8541.60.00.60 | |||
|
ABM2-14.31818MHZ-18E1V
Abracon Corporation
|
Check for Price | Yes | Active | 14.3182 MHz | 10 ppm | 0.012 % | 5 PPM/ FIRST YEAR | 60 Ω | 18 pF | 8.0mm X 4.5mm X 1.4mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.0mm X 4.5mm X 1.4mm | ABRACON LLC | SMD, 2 PIN | compliant | |||||
|
ABM2-100.000MHZ-18E1V-F-T2
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 10 ppm | 0.012 % | 5 PPM/ FIRST YEAR | 70 Ω | 18 pF | 8.0mm X 4.5mm X 1.4mm | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.0mm X 4.5mm X 1.4mm | ABRACON LLC | SMD, 2 PIN | compliant | |||||
|
ABM2-15.999999MHZ-33-E-1-V-T
Abracon Corporation
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.012 % | 5 PPM/FIRST YEAR | 60 Ω | 33 pF | 8mm x 4.5mm x 1.4mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8mm x 4.5mm x 1.4mm | ABRACON LLC | compliant | 8541.60.00.50 |