Filter Your Search
11 - 20 of 670 results
|
ABM2-15.999999MHZ-33-E-1-V-T
Abracon Corporation
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.012 % | 5 PPM/FIRST YEAR | 60 Ω | 33 pF | 8mm x 4.5mm x 1.4mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8mm x 4.5mm x 1.4mm | ABRACON LLC | compliant | 8541.60.00.50 | ||||||
|
ABM2-40.001MHZ-E-1-V-T2
Abracon Corporation
|
Check for Price | Yes | Active | PARALLEL - 3RD OVERTONE | e4 | Gold (Au) - with Nickel (Ni) barrier | ABRACON LLC | compliant | 8541.60.00.80 | EAR99 | |||||||||||||||||||
|
ABM2-40.001MHZ-E1V-T2
Abracon Corporation
|
Check for Price | Yes | Active | PARALLEL - 3RD OVERTONE | e4 | Gold (Au) - with Nickel (Ni) barrier | ABRACON LLC | compliant | 8541.60.00.80 | EAR99 | |||||||||||||||||||
|
ABM2-8.000MHZ-S-E1V-T
Abracon Corporation
|
Check for Price | Yes | Active | 8 MHz | 10 ppm | 0.012 % | 5 PPM/FIRST YEAR | 100 Ω | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | EAR99 | SMD, 2 PIN | |||||
|
ABM2-8.000MHZ-08E1V-T
Abracon Corporation
|
Check for Price | Yes | Active | 8 MHz | 10 ppm | 0.012 % | 5 PPM/ FIRST YEAR | 100 Ω | 8 pF | 8.0mm X 4.5mm X 1.4mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.0mm X 4.5mm X 1.4mm | ABRACON LLC | compliant | SMD, 2 PIN | |||||||
|
ABM2-100.000MHZ-18E1V-F-T2
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 10 ppm | 0.012 % | 5 PPM/ FIRST YEAR | 70 Ω | 18 pF | 8.0mm X 4.5mm X 1.4mm | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.0mm X 4.5mm X 1.4mm | ABRACON LLC | compliant | SMD, 2 PIN | |||||||
|
ABM2-14.31818MHZ-33-E1V
Abracon Corporation
|
Check for Price | No | Yes | Active | 14.3182 MHz | 10 ppm | 0.012 % | 5 PPM/FIRST YEAR | 60 Ω | 33 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | EAR99 | SMD, 2 PIN | |||
|
ABM2-16.000MHZ-33-E1V-T
Abracon Corporation
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.012 % | 5 PPM/FIRST YEAR | 50 Ω | 33 pF | L8.0XB4.5XH1.4 (mm)/L0.315XB0.177XH0.055 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.4 (mm)/L0.315XB0.177XH0.055 (inch) | ABRACON LLC | compliant | 8541.60.00.50 | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | |||||
|
ABM2-26.000MHZ-8-E1V-T2
Abracon Corporation
|
Check for Price | No | Yes | Active | 26 MHz | 10 ppm | 0.012 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L8.0XB4.5XH1.6 (mm)/L0.315XB0.177XH0.063 (inch) | ABRACON LLC | compliant | 8541.60.00.60 | SMD, 2 PIN | ||||
|
ABM2-26.000MHZ-08E1V
Abracon Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.012 % | 5 PPM/ FIRST YEAR | 50 Ω | 8 pF | 8.0mm X 4.5mm X 1.4mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 8.0mm X 4.5mm X 1.4mm | ABRACON LLC | compliant | SMD, 2 PIN |