Filter Your Search
1 - 1 of 1 results
|
X1E000021011300
Seiko Epson Corporation
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.001 % | 1 PPM/FIRST YEAR | 60 Ω | 10 pF | 3.2mm x 2.5mm x 0.6mm | 75 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.6mm | SEIKO EPSON CORP | unknown | 8541.60.00.50 |