If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Crystals/Resonators » SAW Resonators

Filter Your Search
|
Frequency Stability (33)
-
Manufacturer (34)
Operating Frequency-Nom (50)
-
Operating Temperature-Max (12)
-
Physical Dimension (50)
-
-
-
-
-
-

1 - 20 of 2,937 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Operating Frequency-Nom Frequency Stability Physical Dimension Operating Temperature-Max Crystal/Resonator Type Manufacturer Series Additional Feature Frequency Tolerance (MHz) Insertion Loss Parallel Capacitance JESD-609 Code Operating Temperature-Min Operating Temperature-Max Mounting Feature Surface Mount Terminal Finish Physical Dimension Ihs Manufacturer
Package Description
Reach Compliance Code
Factory Lead Time
Samacsys Description
TC0251A
Tai-Saw Technology Co Ltd
Check for Price
Yes Active 390 MHz 0.0115 % L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) 85 °C 1-PORT TAPE AND REEL 2 dB 5.43 pF -40 °C 85 °C SURFACE MOUNT YES L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) TAI-SAW TECHNOLOGY CO LTD ROHS COMPLIANT, SMD, 6 PIN compliant
ECS-SDR1-4339-TR
ECS International Inc
$2.1540
Yes Yes Active 433.92 MHz 0.0002 % L5.0XB5.0XH1.5 (mm)/L0.197XB0.197XH0.059 (inch) 85 °C 1-PORT TAPE AND REEL 0.075 1.8 dB -40 °C 85 °C SURFACE MOUNT YES L5.0XB5.0XH1.5 (mm)/L0.197XB0.197XH0.059 (inch) ECS INC INTERNATIONAL ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN compliant 8 Weeks SAW Resonator 433.92MHz ±75kHz (Tol) 23Ohm 8-Pin Ultraminiature SMD T/R
ASR915E
Abracon Corporation
$0.9737
Yes Yes Active 915 MHz 0.0115 % L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) 85 °C 1-PORT ASR915E 0.15 3 dB -40 °C 85 °C SURFACE MOUNT YES L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) ABRACON LLC ROHS COMPLIANT, SMD, 8 PIN compliant 8 Weeks
ECS-SDR1-4180-TR
ECS International Inc
$1.8981
Yes Yes Active 418 MHz 0.0002 % L5.0XB5.0XH1.5 (mm)/L0.197XB0.197XH0.059 (inch) 85 °C 1-PORT TAPE AND REEL 0.075 2 dB -40 °C 85 °C SURFACE MOUNT YES L5.0XB5.0XH1.5 (mm)/L0.197XB0.197XH0.059 (inch) ECS INC INTERNATIONAL ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN compliant
ECS-SDR1-3150-TR
ECS International Inc
$1.8981
Yes Yes Active 315 MHz 0.0002 % L5.0XB5.0XH1.5 (mm)/L0.197XB0.197XH0.059 (inch) 85 °C 1-PORT TAPE AND REEL 0.075 2.2 dB -40 °C 85 °C SURFACE MOUNT YES L5.0XB5.0XH1.5 (mm)/L0.197XB0.197XH0.059 (inch) ECS INC INTERNATIONAL ROHS COMPLIANT, ULTRA MINIATURE, SMD, 8 PIN compliant
B39921R2906H110
RF360 Holdings Singapore Pte Ltd
Check for Price
Yes Contact Manufacturer 915 MHz L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) 125 °C 2-PORT 8.5 dB 1.8 pF e4 -45 °C 125 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) RF360 EUROPE GMBH ROHS COMPLIANT, SMD, DCC6E, 6 PIN compliant
B39321R1901A310
RF360 Holdings Singapore Pte Ltd
Check for Price
Yes Contact Manufacturer 315 MHz L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) 125 °C 1-PORT 1.8 dB 3.6 pF -45 °C 125 °C SURFACE MOUNT YES L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) RF360 EUROPE GMBH ROHS COMPLIANT, DCC6G, SMD, 6 PIN unknown 9 Weeks
B39321R961H110
TDK Corporation of America
Check for Price
Yes Active 315 MHz L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) 125 °C 1-PORT R961 1.9 dB 3.2 pF e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) TDK CORP ROHS COMPLIANT, SMD, DCC6E, 6 PIN compliant
B39431-R717-U310
TDK Epcos
Check for Price
Yes Yes Active 432.92 MHz 0.0147 % L5XB5XH1.35 (mm) 85 °C 1-PORT R717 0.075 1.9 dB 3.3 pF e4 -45 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5XB5XH1.35 (mm) EPCOS AG CERAMIC, QCC-8 compliant
B39351-R728-U310
TDK Corporation of America
Check for Price
Yes Active 345 MHz 0.0147 % L5XB5XH1.35 (mm) 85 °C 1-PORT R728 0.07 1.8 dB 2.9 pF e4 -45 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5XB5XH1.35 (mm) TDK CORP CERAMIC, QCC-8 compliant
B39871R808H210
TDK Corporation of America
Check for Price
Yes Active 868.35 MHz L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) 125 °C 1-PORT R808 1.6 dB 1.8 pF e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) TDK CORP ROHS COMPLIANT, SMD, QCC4A, 4 PIN compliant
B39301-R718-U310
TDK Corporation of America
Check for Price
Yes Active 303.825 MHz 0.0157 % L5XB5XH1.35 (mm) 85 °C 1-PORT R718 0.085 2.2 dB 3.1 pF e4 -45 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5XB5XH1.35 (mm) TDK CORP CERAMIC, QCC-8 compliant
B39431-R770-U310
TDK Epcos
Check for Price
Yes Yes Active 434.06 MHz L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) 120 °C 1-PORT R770 CENTER FREQUENCY 433.81 MHZ ALSO AVAILABLE 1.7 dB 2.4 pF e4 -45 °C 120 °C SURFACE MOUNT YES GOLD OVER NICKEL L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) EPCOS AG ROHS COMPLIANT, SMD, QCC8C, 8 PIN compliant
B39431R770U310
TDK Corporation of America
Check for Price
Yes Active 434.06 MHz L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) 120 °C 1-PORT R770 CENTER FREQUENCY 433.81 MHZ ALSO AVAILABLE 1.7 dB 2.4 pF e4 -45 °C 120 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) TDK CORP ROHS COMPLIANT, SMD, QCC8C, 8 PIN compliant
B39431R770U310
TDK Epcos
Check for Price
Yes Yes Active 434.06 MHz L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) 120 °C 1-PORT R770 CENTER FREQUENCY 433.81 MHZ ALSO AVAILABLE 1.7 dB 2.4 pF e4 -45 °C 120 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) EPCOS AG ROHS COMPLIANT, SMD, QCC8C, 8 PIN compliant
B39351R0728U310
TDK Epcos
Check for Price
Yes Yes Active 345 MHz 0.0147 % L5XB5XH1.35 (mm) 85 °C 1-PORT R728 0.07 1.8 dB 2.9 pF e4 -45 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5XB5XH1.35 (mm) EPCOS AG CERAMIC, QCC-8 compliant
B39431R0717U310
TDK Epcos
Check for Price
Yes Yes Active 432.92 MHz 0.0147 % L5XB5XH1.35 (mm) 85 °C 1-PORT R717 0.075 1.9 dB 3.3 pF e4 -45 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5XB5XH1.35 (mm) EPCOS AG CERAMIC, QCC-8 compliant
B39431R0716U310
TDK Epcos
Check for Price
Yes Yes Active 434.52 MHz 0.0157 % L5XB5XH1.35 (mm) 85 °C 1-PORT R716 0.075 1.9 dB 3.3 pF e4 -45 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5XB5XH1.35 (mm) EPCOS AG CERAMIC, QCC-8 compliant
B39301R0718U310
TDK Corporation of America
Check for Price
Yes Active 303.825 MHz 0.0157 % L5XB5XH1.35 (mm) 85 °C 1-PORT R718 0.085 2.2 dB 3.1 pF e4 -45 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5XB5XH1.35 (mm) TDK CORP CERAMIC, QCC-8 compliant
B39301R0718U310
TDK Epcos
Check for Price
Yes Yes Active 303.825 MHz 0.0157 % L5XB5XH1.35 (mm) 85 °C 1-PORT R718 0.085 2.2 dB 3.1 pF e4 -45 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5XB5XH1.35 (mm) EPCOS AG CERAMIC, QCC-8 compliant

Add to list:
Create New List