Filter Your Search
11 - 20 of 2,714 results
|
ASR315EA
Abracon Corporation
|
Check for Price | Active | 315 MHz | 0.0133 % | L5XB5XH1.35 (mm)/L0.2XB0.2XH0.053 (inch) | 85 °C | 1-PORT | 0.075 | 2.2 dB | 2.65 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L5XB5XH1.35 (mm)/L0.2XB0.2XH0.053 (inch) | ABRACON LLC | compliant | |||||||||
|
B39871-R808-H210
TDK Epcos
|
Check for Price | Yes | Yes | Active | 868.35 MHz | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | 125 °C | 1-PORT | R808 | 1.6 dB | 1.8 pF | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | EPCOS AG | compliant | ROHS COMPLIANT, SMD, QCC4A, 4 PIN | |||||
|
ASR390E
Abracon Corporation
|
Check for Price | Yes | Active | 390 MHz | 0.0133 % | 5.0mm x 5.0mm x 1.5mm | 85 °C | 1-PORT | 0.075 | 2 dB | -45 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 5.0mm x 1.5mm | ABRACON LLC | compliant | ROHS COMPLIANT, SMD, 8 PIN | ||||||||
|
B39431-R717-U310
TDK Epcos
|
Check for Price | Yes | Yes | Active | 432.92 MHz | 0.0147 % | L5XB5XH1.35 (mm) | 85 °C | 1-PORT | 0.075 | 1.9 dB | 3.3 pF | e4 | -45 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5XB5XH1.35 (mm) | EPCOS AG | compliant | CERAMIC, QCC-8 | ||||
|
B39431-R770-U310
TDK Epcos
|
Check for Price | Yes | Yes | Active | 434.06 MHz | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | 120 °C | 1-PORT | R770 | CENTER FREQUENCY 433.81 MHZ ALSO AVAILABLE | 1.7 dB | 2.4 pF | e4 | -45 °C | 120 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | EPCOS AG | compliant | ROHS COMPLIANT, SMD, QCC8C, 8 PIN | ||||
|
B39871R808H210
TDK Corporation
|
Check for Price | Yes | Active | 868.35 MHz | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | 125 °C | 1-PORT | 1.6 dB | 1.8 pF | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | TDK CORP | compliant | ROHS COMPLIANT, SMD, QCC4A, 4 PIN | |||||||
|
B39431R770U310
TDK Corporation
|
Check for Price | Yes | Active | 434.06 MHz | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | 120 °C | 1-PORT | CENTER FREQUENCY 433.81 MHZ ALSO AVAILABLE | 1.7 dB | 2.4 pF | e4 | -45 °C | 120 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | TDK CORP | compliant | ROHS COMPLIANT, SMD, QCC8C, 8 PIN | ||||||
|
B39351-R728-U310
TDK Corporation
|
Check for Price | Yes | Active | 345 MHz | 0.0147 % | L5XB5XH1.35 (mm) | 85 °C | 1-PORT | 0.07 | 1.8 dB | 2.9 pF | e4 | -45 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5XB5XH1.35 (mm) | TDK CORP | compliant | CERAMIC, QCC-8 | |||||
|
B39351R0728U310
TDK Epcos
|
Check for Price | Yes | Yes | Active | 345 MHz | 0.0147 % | L5XB5XH1.35 (mm) | 85 °C | 1-PORT | 0.07 | 1.8 dB | 2.9 pF | e4 | -45 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5XB5XH1.35 (mm) | EPCOS AG | compliant | CERAMIC, QCC-8 | ||||
|
B39301R0718U310
TDK Corporation
|
Check for Price | Yes | Active | 303.825 MHz | 0.0157 % | L5XB5XH1.35 (mm) | 85 °C | 1-PORT | 0.085 | 2.2 dB | 3.1 pF | e4 | -45 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5XB5XH1.35 (mm) | TDK CORP | compliant | CERAMIC, QCC-8 |