Filter Your Search
31 - 40 of 2,947 results
|
ASR423.22E
Abracon Corporation
|
Check for Price | Yes | Active | 423.22 MHz | 0.0133 % | 5.0mm x 5.0mm x 1.35mm | 85 °C | 1-PORT | 0.075 | 2.5 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 5.0mm x 1.35mm | ABRACON LLC | ROHS COMPLIANT, SMD, 8 PIN | compliant | ABRACON | ||||||
|
ASR868.35E
Abracon Corporation
|
Check for Price | Yes | Active | 868.35 MHz | 0.0115 % | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | 85 °C | 1-PORT | 0.15 | 3 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 8 PIN | compliant | |||||||
|
ASR433.92E
Abracon Corporation
|
Check for Price | Yes | Active | 433.92 MHz | 0.0133 % | 5mm x 5mm x 1.35mm | 85 °C | 1-PORT | 0.075 | 2 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | 5mm x 5mm x 1.35mm | ABRACON LLC | ROHS COMPLIANT, SMD, 8 PIN | compliant | ABRACON | ||||||
|
ASR418S2
Abracon Corporation
|
Check for Price | Yes | Active | 418 MHz | 0.0115 % | 5.0mm x 3.5mm x 1.4mm | 85 °C | 1-PORT | 1.8 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 3.5mm x 1.4mm | ABRACON LLC | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | ||||||||
|
PAFA243AR01
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Active | 243.95 MHz | L3.0XB3.0XH1.5 (mm)/L0.118XB0.118XH0.059 (inch) | 60 °C | 1-PORT | TAPE AND REEL | 4.5 dB | -10 °C | 60 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.5 (mm)/L0.118XB0.118XH0.059 (inch) | KYOCERA CORP | unknown | ||||||||
|
B39321R901H110
TDK Epcos
|
Check for Price | Active | 315 MHz | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 125 °C | 1-PORT | R901 | 1.9 dB | 3.3 pF | -45 °C | 125 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | EPCOS AG | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DCC6E, SMD, 6 PIN | unknown | ||||||||
|
B39321R821H210
TDK Epcos
|
Check for Price | Active | 315 MHz | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | 125 °C | 1-PORT | R821 | 1.9 dB | 2.8 pF | -45 °C | 125 °C | SURFACE MOUNT | YES | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | EPCOS AG | ROHS COMPLIANT, QCC4A, SMD, 4 PIN | unknown | ||||||||
|
B39431R820H210
TDK Epcos
|
Check for Price | Active | 433.92 MHz | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | 125 °C | 1-PORT | R820 | 1.7 dB | 2.5 pF | -45 °C | 125 °C | SURFACE MOUNT | YES | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | EPCOS AG | unknown | TDK | ||||||||
|
B39431R880H210
TDK Epcos
|
Check for Price | Active | 433.92 MHz | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | 125 °C | 1-PORT | R880 | 1.7 dB | 2.5 pF | -45 °C | 125 °C | SURFACE MOUNT | YES | L5.0XB3.5XH1.45 (mm)/L0.197XB0.138XH0.057 (inch) | EPCOS AG | ROHS COMPLIANT, QCC4A, SMD, 4 PIN | unknown | TDK | |||||||
|
TC0337A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 1 GHz | 0.0115 % | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2.3 dB | 2.11 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | TAI-SAW TECHNOLOGY CO LTD | ROHS COMPLIANT, SMD, 6 PIN | compliant |