Filter Your Search
41 - 50 of 2,714 results
|
CDO2-A2-100-FREQ
Cardinal Components
|
Check for Price | Active | 0.0115 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 85 °C | 1-PORT | BULK | 0.1 | 3 dB | 980 MHz | 292 MHz | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant | ||||
|
CDO2-A2-100-980.000000
Cardinal Components
|
Check for Price | Active | 980 MHz | 0.0115 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 85 °C | 1-PORT | BULK | 0.1 | 3 dB | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant | |||||
|
TC0219A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 433.92 MHz | 0.0115 % | L3.0XB3.0XH1.15 (mm)/L0.118XB0.118XH0.045 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2.2 dB | 2.95 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.15 (mm)/L0.118XB0.118XH0.045 (inch) | TAI-SAW TECHNOLOGY CO LTD | ROHS COMPLIANT, SMD, 6 PIN | compliant | |||||
|
CDO2-A0-50-FREQ
Cardinal Components
|
Check for Price | Active | 0.0039 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 60 °C | 1-PORT | BULK | 0.05 | 3 dB | 980 MHz | 292 MHz | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant | ||||
|
MP01036
Golledge Electronics Ltd
|
Check for Price | Active | 1 GHz | 0.0115 % | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2.3 dB | 2.11 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | GOLLEDGE ELECTRONICS LTD | SMD, 6 PIN | compliant | |||||
|
CDO2-A2-75-292.123456
Cardinal Components
|
Check for Price | Active | 292.1235 MHz | 0.0115 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 85 °C | 1-PORT | BULK | 0.075 | 3 dB | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant | |||||
|
CDO2-A0-100-292.123456
Cardinal Components
|
Check for Price | Active | 292.1235 MHz | 0.0039 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 60 °C | 1-PORT | BULK | 0.1 | 3 dB | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant | |||||
|
CDO2-A2-50-292.123456
Cardinal Components
|
Check for Price | Active | 292.1235 MHz | 0.0115 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 85 °C | 1-PORT | BULK | 0.05 | 3 dB | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant | |||||
|
EFOH315MQR3T
Panasonic Electronic Components
|
Check for Price | Active | 315 MHz | L5.0XB3.5XH2.0 (mm)/L0.197XB0.138XH0.079 (inch) | 80 °C | 1-PORT | TR, EMBOSSED, 7 INCH | 2.5 pF | -20 °C | 80 °C | SURFACE MOUNT | YES | L5.0XB3.5XH2.0 (mm)/L0.197XB0.138XH0.079 (inch) | PANASONIC CORP | unknown | ||||||||
|
CDO2-A2-75-292.000000
Cardinal Components
|
Check for Price | Active | 292 MHz | 0.0115 % | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | 85 °C | 1-PORT | BULK | 0.075 | 3 dB | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | D9.5XH3.3 (mm)/D0.374XH0.13 (inch) | CARDINAL COMPONENTS INC | CASE TO-39, 3 PIN | compliant |