Filter Your Search
1 - 10 of 2,947 results
|
B39321R1901A310
TDK Epcos
|
$0.8914 | Transferred | 315 MHz | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 125 °C | 1-PORT | 1.8 dB | 3.6 pF | -45 °C | 125 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | EPCOS AG | ROHS COMPLIANT, DCC6G, SMD, 6 PIN | unknown | TDK | |||||||
|
B39321R1921A310
TDK Epcos
|
$1.3306 | Transferred | 315 MHz | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 125 °C | 1-PORT | 2 dB | 3.6 pF | -45 °C | 125 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | EPCOS AG | ROHS COMPLIANT, SMD, DCC6G, 6 PIN | unknown | TDK | |||||||
|
ASR915E
Abracon Corporation
|
$1.4250 | Yes | Yes | Active | 915 MHz | 0.0115 % | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | 85 °C | 1-PORT | 0.15 | 3 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 8 PIN | compliant | ABRACON | ||||
|
ASR315S2
Abracon Corporation
|
$1.4266 | Yes | Active | 315 MHz | 0.0115 % | L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) | 85 °C | 1-PORT | 0.075 | 2.4 dB | -45 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB3.5XH1.5 (mm)/L0.197XB0.138XH0.059 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 4 PIN | compliant | ||||||
|
ASR433.92E-T
Abracon Corporation
|
$1.8371 | Yes | Active | 433.92 MHz | 0.0133 % | 5mm x 5mm x 1.35mm | 85 °C | 1-PORT | 0.075 | 2 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | 5mm x 5mm x 1.35mm | ABRACON LLC | SMD, 8 PIN | compliant | ABRACON | |||||
|
GSRSTC0236A
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 669.4169 MHz | 0.0115 % | 1-PORT | 0.03 | 1 dB | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||||||
|
GSRSTC0446A
Golledge Electronics Ltd
|
Check for Price | Active | 857.65 MHz | 0.0115 % | 1-PORT | 0.05 | 1 dB | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||||||||
|
SARUL433M87BXL0
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 433.87 MHz | L5XB4XH1.7 (mm) | 1-PORT | 2.5 dB | 2.5 pF | SURFACE MOUNT | YES | L5XB4XH1.7 (mm) | MURATA MANUFACTURING CO LTD | unknown | ||||||||||||
|
TC0215A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 907.2 MHz | 0.0115 % | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2.3 dB | 2.12 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | TAI-SAW TECHNOLOGY CO LTD | ROHS COMPLIANT, SMD, 6 PIN | compliant | ||||||
|
RO2144E-2
Murata Connectivity
|
Check for Price | Obsolete | 916.5 MHz | 0.032 % | L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) | 125 °C | 1-PORT | TAPE AND REEL | 0.095 | 1.6 dB | 1.9 pF | -40 °C | 125 °C | SURFACE MOUNT | YES | L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) | RF MONOLITHICS INC | ROHS COMPLIANT, CERAMIC, CASE SM3030-6 | unknown |