Filter Your Search
11 - 20 of 2,947 results
|
SR433DK
Sawnics Inc
|
Check for Price | Yes | Contact Manufacturer | 433.92 MHz | 0.0115 % | L5.0XB5.0XH1.4 (mm)/L0.197XB0.197XH0.055 (inch) | 85 °C | 1-PORT | 2 dB | 2.3 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB5.0XH1.4 (mm)/L0.197XB0.197XH0.055 (inch) | SAWNICS INC | ROHS COMPLIANT PACKAGE-8 | unknown | |||||||
|
TC0171A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 314.35 MHz | 0.0115 % | L5.0XB5.0XH1.7 (mm)/L0.197XB0.197XH0.067 (inch) | 85 °C | 1-PORT | TR, 13 INCH | 1.2 dB | 5.45 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB5.0XH1.7 (mm)/L0.197XB0.197XH0.067 (inch) | TAI-SAW TECHNOLOGY CO LTD | SMD, 8 PIN | compliant | ||||||
|
HD407
Telcona AG
|
Check for Price | Contact Manufacturer | 1-PORT | TELCONA AG | compliant | ||||||||||||||||||||
|
PARS320.65K04R
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 320.65 MHz | L5.5XB3.8XH1.5 (mm)/L0.217XB0.15XH0.059 (inch) | 1-PORT | TAPE AND REEL | 0.075 | 2.5 dB | 3.2 pF | SURFACE MOUNT | YES | L5.5XB3.8XH1.5 (mm)/L0.217XB0.15XH0.059 (inch) | KYOCERA CORP | unknown | |||||||||
|
B39311R994H110
TDK Corporation
|
Check for Price | Yes | Active | 314.9 MHz | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 125 °C | 1-PORT | 2 dB | 3.5 pF | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | TDK CORP | ROHS COMPLIANT, SMD, DCC6E, 6 PIN | compliant | ||||||
|
HD301
Telcona AG
|
Check for Price | Contact Manufacturer | 1-PORT | TELCONA AG | compliant | ||||||||||||||||||||
|
Q25FS5550014213
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 315.1 MHz | 0.0122 % | 85 °C | 1-PORT | TR, 13 INCH | -40 °C | 85 °C | SURFACE MOUNT | YES | SEIKO EPSON CORP | unknown | |||||||||||
|
Q25NS21R0003912
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 312.2 MHz | 0.0058 % | L2.5XB2.0XH0.86 (mm)/L0.098XB0.079XH0.034 (inch) | 85 °C | 1-PORT | TR, 7 INCH | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.86 (mm)/L0.098XB0.079XH0.034 (inch) | SEIKO EPSON CORP | unknown | |||||||||
|
HDR318M
Telcona AG
|
Check for Price | Contact Manufacturer | 1-PORT | TELCONA AG | compliant | ||||||||||||||||||||
|
KAR-314CT
Kyocera AVX Components
|
Check for Price | Obsolete | 314.5 MHz | L12XB7.2XH3.5 (mm)/L0.472XB0.283XH0.138 (inch) | 1-PORT | 2.5 dB | 3.2 pF | THROUGH HOLE MOUNT | NO | L12XB7.2XH3.5 (mm)/L0.472XB0.283XH0.138 (inch) | AVX CORP | unknown |