Parametric results for: TC0523A under SAW Resonators

Filter Your Search

1 - 10 of 2,947 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASR390E-T
Abracon Corporation
$0.7626 Yes Active 390 MHz 0.0133 % 5.0mm x 5.0mm x 1.5mm 85 °C 1-PORT 0.075 2 dB -45 °C 85 °C SURFACE MOUNT YES 5.0mm x 5.0mm x 1.5mm ABRACON LLC SMD, 8 PIN compliant ABRACON
ASR315E-T
Abracon Corporation
$0.7626 Yes Active 315 MHz 0.0108 % 5.0mm x 5.0mm x 1.35mm 85 °C 1-PORT 0.075 2 dB -40 °C 85 °C SURFACE MOUNT YES 5.0mm x 5.0mm x 1.35mm ABRACON LLC SMD, 8 PIN compliant ABRACON
ASR423.22E-T
Abracon Corporation
$0.7626 Yes Active 423.22 MHz 0.0133 % 5.0mm x 5.0mm x 1.35mm 85 °C 1-PORT 0.075 2.5 dB -40 °C 85 °C SURFACE MOUNT YES 5.0mm x 5.0mm x 1.35mm ABRACON LLC SMD, 8 PIN compliant ABRACON
ASR303.825E-T
Abracon Corporation
$0.7626 Yes Active 303.825 MHz 0.0115 % 5.0mm x 5.0mm x 1.5mm 85 °C 1-PORT 0.075 2.5 dB -40 °C 85 °C SURFACE MOUNT YES 5.0mm x 5.0mm x 1.5mm ABRACON LLC SMD, 8 PIN compliant
RO3101E
Murata Manufacturing Co Ltd
$0.7931 Yes Obsolete 433.92 MHz 0.0205 % L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) 105 °C 1-PORT TR, 7/13 INCH 0.075 2.2 dB 2.45 pF -40 °C 105 °C SURFACE MOUNT YES L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) MURATA MANUFACTURING CO LTD ROHS COMPLIANT, CERAMIC, CASE SM3030-6, 6 PIN compliant Murata Electronics
RO3101A
Murata Manufacturing Co Ltd
$0.8291 Yes Obsolete 433.92 MHz L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) 1-PORT TAPE AND REEL 0.075 2.2 dB 2.35 pF SURFACE MOUNT YES L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) MURATA MANUFACTURING CO LTD ROHS COMPLIANT, CERAMIC, CASE SM5035-4, 4 PIN compliant Murata Electronics
ASR433.42E-T
Abracon Corporation
$0.8794 Yes Active 433.42 MHz 0.0133 % 5mm x 5mm x 1.35mm 85 °C 1-PORT 0.075 2.5 dB -40 °C 85 °C SURFACE MOUNT YES 5mm x 5mm x 1.35mm ABRACON LLC SMD, 8 PIN compliant ABRACON
ASR868.35E-T
Abracon Corporation
$0.8794 Yes Active 868.35 MHz 0.0115 % 5.0mm x 5.0mm x 1.35mm 85 °C 1-PORT 2.2 dB -40 °C 85 °C SURFACE MOUNT YES 5.0mm x 5.0mm x 1.35mm ABRACON LLC SMD, 8 PIN compliant ABRACON
B39321R1901A310
TDK Epcos
$0.8914 Transferred 315 MHz L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) 125 °C 1-PORT 1.8 dB 3.6 pF -45 °C 125 °C SURFACE MOUNT YES L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) EPCOS AG ROHS COMPLIANT, DCC6G, SMD, 6 PIN unknown TDK
RO3101E-1
Murata Manufacturing Co Ltd
$0.9059 Yes Obsolete 433.92 MHz 0.0205 % L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) 105 °C 1-PORT TAPE AND REEL 0.05 2.2 dB 2.45 pF -40 °C 105 °C SURFACE MOUNT YES L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) MURATA MANUFACTURING CO LTD ROHS COMPLIANT, CERAMIC, CASE SM3030-6, 6 PIN compliant Murata Electronics