Parametric » Diodes » Bridge Rectifier Diodes

Filter Your Search
|
-
-
-
-
-
-
-
-

1 - 10 of 77,943 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Diode Element Material
Breakdown Voltage-Min
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
Manufacturer Package Code
MCFL406-RH
SPC Multicomp
Check for Price Yes Contact Manufacturer 4 A SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 200 V 4 200 A 1 R-PSIP-W4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR IN-LINE WIRE SINGLE R-PSIP-W4 unknown EAR99 8541.10.00.80
3SPB30K
Galaxy Microelectronics
Check for Price Yes Active 3 A SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 800 V 4 90 A 1 R-PDSO-F4 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL R-PDSO-F4 unknown EAR99 8541.10.00.80 3SPB
TS8P07GD2G
Taiwan Semiconductor Manufacturing Company Limited
Check for Price Active 8 A SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 200 A 1 R-PSFM-T4 e3 UL RECOGNIZED 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE R-PSFM-T4 unknown EAR99 8541.10.00.80
GBU12B-LF
Won-Top Electronics Co Ltd
Check for Price Active 12 A SILICON 100 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 100 V 4 HIGH RELIABILITY 220 A 1 R-PSFM-T4 150 °C -55 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE R-PSFM-T4 compliant EAR99
D4UB40A
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 1.3 A SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 135 A 1 R-PSFM-T4 e3 UL RECOGNIZED 150 °C -55 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE R-PSFM-T4 compliant EAR99 8541.10.00.80
KBPC40-10S
Taitron Components Inc
Check for Price Active 40 A SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 HIGH RELIABILITY 400 A 1 S-PXFM-W4 150 °C -65 °C ISOLATED 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT WIRE UNSPECIFIED S-PXFM-W4 unknown EAR99 8541.10.00.80
KBU6D/51
Vishay Semiconductors
Check for Price No Obsolete 6 A SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 200 V 4 250 A 1 Not Qualified R-PSFM-W4 e0 UL RECOGNIZED ISOLATED 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD WIRE SINGLE R-PSFM-W4 unknown EAR99 8541.10.00.80 4 CASE KBU
GBPC104/72-E3
Vishay Semiconductors
Check for Price Yes Active 2 A SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 60 A 1 Not Qualified S-PUFM-W4 e4 UL RECOGNIZED 150 °C -55 °C 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT SILVER WIRE UPPER S-PUFM-W4 unknown EAR99 8541.10.00.80 4 CASE GBPC1
GBPC104-E3/72
Vishay Semiconductors
Check for Price Yes Active 2 A SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 400 V 4 60 A 1 Not Qualified S-PUFM-W4 e4 UL RECOGNIZED 150 °C -55 °C 4 PLASTIC/EPOXY SQUARE FLANGE MOUNT SILVER WIRE UPPER S-PUFM-W4 unknown EAR99 8541.10.00.80 4 CASE GBPC1
SDB152-BP
Micro Commercial Components
Check for Price Yes Yes Active 1.5 A 1.1 V SILICON 100 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 100 V 4 50 A 1 Not Qualified R-PDSO-G4 e3 UL RECOGNIZED 1 150 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL SDB-1, 4 PIN not_compliant EAR99 8541.10.00.80 4

Add to list: