Filter Your Search
11 - 20 of 76,900 results
|
RS404MP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | RS-4M, 4 PIN | 4 | unknown | |||||||||||||||||||||||||||||||||
|
DB35-16I
SEMIKRON
|
Check for Price | Yes | Obsolete | 35 A | 1.05 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.6 kV | 6 | 450 A | 3 | Not Qualified | S-PSFM-W5 | e2 | ISOLATED | 5 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN SILVER | WIRE | SINGLE | SEMIKRON INTERNATIONAL | S-PSFM-W5 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
RS3503MP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 35 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 300 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | R-PSFM-T4 | 4 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
BR81DTP201-26-BL
Taitron Components Inc
|
Check for Price | Yes | Active | 2 A | 1.3 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 50 A | 1 | R-PSIP-W4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | TAITRON COMPONENTS INC | R-PSIP-W4 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
GBU4J
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 4 A | 1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 150 A | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||
|
LB2010S
Surge Components Inc
|
Check for Price | Active | 2 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 60 A | 1 | R-PDSO-G4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SURGE COMPONENTS INC | R-PDSO-G4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
E2150V1TN1S
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | 500 V | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 500 V | 6 | 3 | Not Qualified | R-XXMA-X | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | R-XXMA-X | compliant | EAR99 | ||||||||||||||||
|
E4320Z1FN1S
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 200 V | 6 | 3 | Not Qualified | R-XXMA-X | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | R-XXMA-X | compliant | EAR99 | ||||||||||||||||
|
G4250B1EB1S
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | 500 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 500 V | 4 | 1 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MICROSEMI CORP | compliant | EAR99 | ||||||||||||||||||||||||
|
G4360B1TN1S
Microsemi Corporation
|
Check for Price | No | No | Obsolete | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 1 | Not Qualified | R-XXMA-X | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | R-XXMA-X | compliant | EAR99 |