Filter Your Search
41 - 50 of 76,666 results
|
702-2
Microsemi Corporation
|
Check for Price | Transferred | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 200 V | 6 | 3 | Not Qualified | R-XDIP-W5 | e0 | 150 °C | -65 °C | 5 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | DUAL | MICROSEMI CORP | R-XDIP-W5 | compliant | EAR99 | |||||||||||||||||
|
RBU1007M-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 200 A | 1 | Not Qualified | R-PSFM-T4 | TS 16949; UL LISTED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T4 | compliant | EAR99 | 4 | 8541.10.00.80 | ||||||||
|
MB2505
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 25 A | 1.1 V | 10 pA | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-MUFM-D4 | e3 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | MATTE TIN | SOLDER LUG | UPPER | DIODES INC | ROHS COMPLIANT, METAL, MB, 4 PIN | not_compliant | EAR99 | 4 | 8541.10.00.80 | ||||||
|
GBU4J
International Semiconductor Inc
|
Check for Price | Obsolete | 4 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 60 A | 1 | Not Qualified | R-PSFM-T4 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
KBP04
General Instrument Corp
|
Check for Price | Obsolete | 1.5 A | 1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 50 A | 1 | Not Qualified | S-PSIP-T4 | 4 | PLASTIC/EPOXY | SQUARE | IN-LINE | THROUGH-HOLE | SINGLE | GENERAL INSTRUMENT CORP | KBP, 4 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
GBL203
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 2 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 60 A | 1 | Not Qualified | R-PSIP-T4 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | LEAD FREE, PLASTIC, GBL, 4 PIN | compliant | EAR99 | 4 | 8541.10.00.80 | ||||||
|
B380C800B
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 1 A | 1 V | 10 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 900 V | 4 | 30 A | 1 | Not Qualified | O-PBCY-W4 | 1 | 150 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
MAP48BNF
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 1.2 kV | 4 | 1 | Not Qualified | e0 | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | ||||||||||||||||||||||||||||
|
2HVFWB8KB
HVCA & CKE
|
Check for Price | Transferred | 2 A | 7.2 V | 0.5 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 8 kV | 4 | 50 A | 1 | Not Qualified | S-XUFM-D4 | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | HV COMPONENT ASSOCIATES INC | S-XUFM-D4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
N2140Z1EN1S
Microsemi Corporation
|
Check for Price | No | Transferred | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 6 | 1 | Not Qualified | R-XXMA-X | e0 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | MICROSEMI CORP | R-XXMA-X | compliant | EAR99 |