Parametric results for: B500C3700-2200A under Bridge Rectifier Diodes

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: b500c37002200a
Select parts from the table below to compare.
Compare
Compare
B500C3700-2200A
Diotec Semiconductor AG
Check for Price Buy Yes Active 2.7 A 1 V 1.5 µs 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 165 A 1 1 kV Not Qualified R-PSIP-P4 UL RECOGNIZED 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR IN-LINE PIN/PEG SINGLE DIOTEC SEMICONDUCTOR AG 32 X 5.60 MM, 17 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 4 compliant EAR99 8541.10.00.80