Parametric » Diodes » Current Regulator Diodes

Filter Your Search
|
-
-
-
-
-
-
-

1 - 10 of 9,392 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Limiting Voltage-Max
Regulation Current-Nom (Ireg)
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Dynamic Impedance-Min
Knee Impedance-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
1N5307
Motorola Mobility LLC
Check for Price No Obsolete 2 V 2.4 mA 600 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT MAXIMUM DYNAMIC IMPEDANCE IS 345K OHMS 44 kΩ Not Qualified O-LALF-W2 e0 DO-204AA 200 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL O-LALF-W2 unknown EAR99 8541.10.00.70
1N5307
Motorola Semiconductor Products
Check for Price No Obsolete 2 V 2.4 mA 600 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT MAXIMUM DYNAMIC IMPEDANCE IS 345K OHMS 44 kΩ Not Qualified O-LALF-W2 e0 DO-204AA 200 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL O-LALF-W2 unknown EAR99 8541.10.00.70
1N5300-1E3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.5 V 1.3 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT METALLURGICALLY BONDED, HIGH SOURCE IMPEDANCE 580 kΩ O-LALF-W2 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM PURE MATTE TIN WIRE AXIAL ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 compliant EAR99 8541.10.00.70 DO-7 2
1N5296CO
Aeroflex Inc
Check for Price No Transferred 1.29 V 910 µA 600 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 1 FIELD EFFECT 240 kΩ Not Qualified X-XUUC-N e0 200 °C -55 °C UNSPECIFIED UNSPECIFIED UNCASED CHIP TIN LEAD NO LEAD UPPER X-XUUC-N unknown EAR99 8541.10.00.40 DIE 1
MS1N5299
Microsemi Corporation
Check for Price No Obsolete 1.45 V 1.2 mA 475 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 155 kΩ Not Qualified O-LALF-W2 e0 DO-7 175 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL O-LALF-W2 unknown EAR99 8541.10.00.70
1N5286UR-1E3
Microsemi Corporation
Check for Price Yes Transferred 1 V 300 µA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 1 FIELD EFFECT METALLURGICALLY BONDED O-LELF-R2 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END O-LELF-R2 compliant EAR99 8541.10.00.70 DO-213AB 2
JANTX1N5284
Motorola Semiconductor Products
Check for Price Obsolete 1 V 240 µA 600 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 1 FIELD EFFECT 2.35 MΩ Not Qualified O-LALF-W2 DO-204AA 200 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL O-LALF-W2 unknown EAR99 8541.10.00.70
SMAJ5304
Microsemi Corporation
Check for Price Obsolete 1.75 V 1.8 mA 600 mW CURRENT REGULATOR DIODE YES 100 V 420 kΩ Not Qualified R-PDSO-C2 e0 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL R-PDSO-C2 compliant EAR99 8541.10.00.70
JANTX1N5287UR-1
Vishay HiRel Systems
Check for Price Contact Manufacturer 1 V 330 µA 500 mW SILICON CURRENT REGULATOR DIODE YES 100 V 6.6 MΩ unknown EAR99
JANHCCD7051
MACOM
Check for Price Yes Transferred 4.9 V 6.8 mA SILICON CURRENT REGULATOR DIODE SINGLE YES 1 FIELD EFFECT Not Qualified S-XUUC-N1 MIL-19500 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 1 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER S-XUUC-N1 compliant EAR99 8541.10.00.40

Add to list: