Filter Your Search
11 - 20 of 8,917 results
|
1N7053HR
Digitron Semiconductors
|
Check for Price | No | Active | 5.9 V | 8.2 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 60 V | 1 | FIELD EFFECT | HIGH RELIABILITY | O-XALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | ||||||||||||
|
JANTX1N5308
CRYSTALONICS Inc
|
Check for Price | Contact Manufacturer | 2.15 V | 2.7 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | Not Qualified | O-LALF-W2 | DO-7 | 200 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CRYSTALONICS INC | unknown | EAR99 | DO-7 | O-LALF-W2 | 2 | 8541.10.00.70 | ||||||||||||
|
JANS1N5305UR-1
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 1.85 V | 2 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | AEROFLEX/METELICS INC | unknown | EAR99 | DO-213AB | HERMETIC SEALED, GLASS, LL41, MELF-2 | 2 | 8541.10.00.70 | |||||||||
|
CR220
CRYSTALONICS Inc
|
Check for Price | Contact Manufacturer | CURRENT REGULATOR DIODE | CRYSTALONICS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
CCLH120PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 3.8 V | 12 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | FIELD EFFECT | O-XALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-31 | |||||||||||||
|
SST504TT1
Temic Semiconductors
|
Check for Price | Transferred | 1.9 V | 750 µA | 350 mW | SILICON | CURRENT REGULATOR DIODE | COMPLEX | YES | 1 | FIELD EFFECT | Not Qualified | R-PDSO-G3 | TO-236 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | TO-236, 3 PIN | ||||||||||||||||||||
|
JANTXV1N5309UR-1
Compensated Devices Inc
|
Check for Price | Transferred | 2.25 V | 3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 29 kΩ | Not Qualified | O-XELF-R2 | MIL-19500/463G | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | COMPENSATED DEVICES INC | unknown | HERMETIC SEALED PACKAGE-2 | |||||||||||||
|
JANTXV1N7049UR-1
Microsemi Corporation
|
Check for Price | No | Transferred | 4.03 V | 5.6 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | YES | 80 V | 90 kΩ | Not Qualified | MICROSEMI CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
1N5292TR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1.13 V | 620 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | DO-35 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | 8541.10.00.70 | |||||||
|
JANS1N5311-1/TR
Microchip Technology Inc
|
$103.0213 | No | Active | 2.5 V | 3.6 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 265 kΩ | O-LALF-W2 | e0 | MIL-PRF-19500 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant |