Filter Your Search
41 - 50 of 8,917 results
|
JANTXV1N5299
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.45 V | 1.2 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 640 kΩ | Not Qualified | O-LALF-W2 | e0 | DO-204AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
JANKCA1N5304
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.75 V | 1.8 mA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | 420 kΩ | Not Qualified | S-XXUC-N2 | e0 | MIL-19500/463G | CATHODE | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UNSPECIFIED | MICROSEMI CORP | DIE | HERMETIC SEALED, DIE-2 | 2 | unknown | EAR99 | 8541.10.00.40 | |||||||||||
|
CD5313
Cobham PLC
|
Check for Price | Transferred | CURRENT REGULATOR DIODE | COBHAM PLC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
CA502TR3
Calogic Inc
|
Check for Price | No | No | Active | 1.5 V | 430 µA | 360 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 50 V | 1 | FIELD EFFECT | 1.1 MΩ | Not Qualified | O-PBCY-T2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CALOGIC LLC | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8542.90.00.00 | ||||||||||||
|
1N5296
Semiconductors Inc
|
Check for Price | Contact Manufacturer | 1.29 V | 910 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | sINGLE | NO | 100 V | 1 | 880 kΩ | ISOLATED | SEMICONDUCTORS INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
F-562
SEMITEC Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 5.75 mA | 400 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | 40 kΩ | Not Qualified | O-XELF-R2 | e3 | 2A | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WRAP AROUND | END | SEMITEC CORP | F-TYPE PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
JAN1N5303
Cobham PLC
|
Check for Price | No | Obsolete | 1.65 V | 1.6 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 475 kΩ | 92 kΩ | Not Qualified | O-LALF-W2 | e0 | MIL-19500/463 | DO-7 | 200 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | DO-7 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
1N5306
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 1.95 V | 2.2 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 1 | FIELD EFFECT | Not Qualified | O-LALF-W2 | e0 | MIL-19500/463 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | AEROFLEX/METELICS INC | DO-7 | GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
1N5296-1E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.29 V | 910 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED, HIGH SOURCE IMPEDANCE | 880 kΩ | O-LALF-W2 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | PURE MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
CIL-358
CRYSTALONICS Inc
|
Check for Price | Contact Manufacturer | 6 V | 24 mA | 1.5 W | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 45 V | 1 | FIELD EFFECT | Not Qualified | O-MBCY-W3 | TO-5 | 200 °C | -55 °C | CATHODE | 3 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | CRYSTALONICS INC | TO-5 | O-MBCY-W3 | 3 | unknown | EAR99 | 8541.10.00.70 |