Filter Your Search
31 - 40 of 8,917 results
|
JAN1N5301-1
Cobham PLC
|
Check for Price | Transferred | 1.55 V | 1.4 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 1 | FIELD EFFECT | Not Qualified | O-LALF-W2 | MIL-19500/463 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | COBHAM PLC | GLASS PACKAGE-2 | unknown | ||||||||||||||||||
|
1PMT5291
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.1 V | 560 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | 1.9 MΩ | Not Qualified | S-PSSO-G1 | e0 | DO-216AA | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | DO-216, 2 PIN | unknown | DO-216 | 2 | EAR99 | 8541.10.00.70 | ||||||||||
|
JAN1N5304UR
Compensated Devices Inc
|
Check for Price | Obsolete | 1.75 V | 1.8 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | Not Qualified | O-XELF-R2 | MIL-19500/463G | DO-213AB | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | COMPENSATED DEVICES INC | HERMETIC SEALED PACKAGE-2 | unknown | |||||||||||||||||
|
JANTXV1N5295
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.25 V | 820 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 290 kΩ | Not Qualified | O-LALF-W2 | DO-204AA | 200 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||
|
JANTXV1N5292
Compensated Devices Inc
|
Check for Price | Obsolete | 1.13 V | 620 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 470 kΩ | Not Qualified | O-XALF-W2 | MIL-19500/463G | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | COMPENSATED DEVICES INC | HERMETIC SEALED PACKAGE-2 | unknown | ||||||||||||||
|
JAN1N5306
Compensated Devices Inc
|
Check for Price | Obsolete | 1.95 V | 2.2 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 52 kΩ | Not Qualified | O-XALF-W2 | MIL-19500/463G | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | COMPENSATED DEVICES INC | HERMETIC SEALED PACKAGE-2 | unknown | ||||||||||||||
|
JANHCCD5312
Cobham Semiconductor Solutions
|
Check for Price | Transferred | CURRENT REGULATOR DIODE | Not Qualified | AEROFLEX/METELICS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
JANTXV1N5286UR-1
Microsemi Corporation
|
$42.5700 | No | No | Transferred | 1 V | 300 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, LL41, MELF-2 | unknown | DO-213AB | 2 | EAR99 | 8541.10.00.70 | ||||||
|
CD5286
Microchip Technology Inc
|
$19.8410 | No | Active | 1 V | 300 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 100 V | 1 | FIELD EFFECT | Not Qualified | S-XUUC-N1 | e0 | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE-1 | compliant | |||||||||||||||||
|
1N5293-1
Compensated Devices Inc
|
Check for Price | Transferred | 1.15 V | 680 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 1 | FIELD EFFECT | METALLURGICALLY BONDED | Not Qualified | O-LALF-W2 | e0 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COMPENSATED DEVICES INC | HERMETIC SEALED, GLASS, DO-7, 2 PIN | unknown |