Parametric results for: Current Regulator Diodes

Filter Your Search

41 - 50 of 8,917 results

|
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
JANTXV1N5299
Microsemi Corporation
Check for Price No Obsolete 1.45 V 1.2 mA 600 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 640 kΩ Not Qualified O-LALF-W2 e0 DO-204AA ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROSEMI CORP DO-7 O-LALF-W2 2 not_compliant EAR99 8541.10.00.70
JANKCA1N5304
Microsemi Corporation
Check for Price No No Transferred 1.75 V 1.8 mA 600 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT 420 kΩ Not Qualified S-XXUC-N2 e0 MIL-19500/463G CATHODE 2 UNSPECIFIED SQUARE UNCASED CHIP TIN LEAD NO LEAD UNSPECIFIED MICROSEMI CORP DIE HERMETIC SEALED, DIE-2 2 unknown EAR99 8541.10.00.40
CD5313
Cobham PLC
Check for Price Transferred CURRENT REGULATOR DIODE COBHAM PLC unknown EAR99
CA502TR3
Calogic Inc
Check for Price No No Active 1.5 V 430 µA 360 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 50 V 1 FIELD EFFECT 1.1 MΩ Not Qualified O-PBCY-T2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM CALOGIC LLC PLASTIC PACKAGE-2 2 compliant EAR99 8542.90.00.00
1N5296
Semiconductors Inc
Check for Price Contact Manufacturer 1.29 V 910 µA 600 mW SILICON CURRENT REGULATOR DIODE sINGLE NO 100 V 1 880 kΩ ISOLATED SEMICONDUCTORS INC unknown EAR99
F-562
SEMITEC Corporation
Check for Price Yes Yes Obsolete 4.5 V 5.75 mA 400 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT 40 kΩ Not Qualified O-XELF-R2 e3 2A ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN WRAP AROUND END SEMITEC CORP F-TYPE PACKAGE-2 2 unknown EAR99 8541.10.00.70
JAN1N5303
Cobham PLC
Check for Price No Obsolete 1.65 V 1.6 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT 475 kΩ 92 kΩ Not Qualified O-LALF-W2 e0 MIL-19500/463 DO-7 200 °C -55 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL KNOX SEMICONDUCTORS INC DO-7 O-LALF-W2 2 unknown EAR99 8541.10.00.70
1N5306
Cobham Semiconductor Solutions
Check for Price No No Transferred 1.95 V 2.2 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 1 FIELD EFFECT Not Qualified O-LALF-W2 e0 MIL-19500/463 DO-7 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL AEROFLEX/METELICS INC DO-7 GLASS PACKAGE-2 2 unknown EAR99 8541.10.00.70
1N5296-1E3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.29 V 910 µA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE NO 100 V 1 FIELD EFFECT METALLURGICALLY BONDED, HIGH SOURCE IMPEDANCE 880 kΩ O-LALF-W2 DO-7 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM PURE MATTE TIN WIRE AXIAL MICROSEMI CORP DO-7 O-LALF-W2 2 compliant EAR99 8541.10.00.70
CIL-358
CRYSTALONICS Inc
Check for Price Contact Manufacturer 6 V 24 mA 1.5 W SILICON CURRENT REGULATOR DIODE SINGLE NO 45 V 1 FIELD EFFECT Not Qualified O-MBCY-W3 TO-5 200 °C -55 °C CATHODE 3 METAL ROUND CYLINDRICAL WIRE BOTTOM CRYSTALONICS INC TO-5 O-MBCY-W3 3 unknown EAR99 8541.10.00.70