Parametric results for: 1N5302UR-1 under Current Regulator Diodes

Filter Your Search

1 - 10 of 52 results

All Filters
|
Manufacturer Part Number: 1n5302ur1
Select parts from the table below to compare.
Compare
Compare
1N5302UR-1
Microchip Technology Inc
$5.3420 Buy No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT METALLURGICALLY BONDED 510 kΩ Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END Compliant EAR99 8541.10.00.70
1N5302UR-1/TR
Microchip Technology Inc
$5.4991 Buy No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT 510 kΩ 105 kΩ O-LELF-R2 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END Unknown EAR99 8541.10.00.70 MELF-2
JAN1N5302UR-1
Microchip Technology Inc
$37.8002 Buy No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT METALLURGICALLY BONDED Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END Compliant EAR99 8541.10.00.70
JAN1N5302UR-1/TR
Microchip Technology Inc
$37.9545 Buy No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT METALLURGICALLY BONDED Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END Unknown EAR99 8541.10.00.70
JANTX1N5302UR-1
Microchip Technology Inc
$39.4207 Buy No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT METALLURGICALLY BONDED Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END Compliant EAR99 8541.10.00.50
JANTX1N5302UR-1/TR
Microchip Technology Inc
$39.5949 Buy No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT METALLURGICALLY BONDED Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END Unknown EAR99 8541.10.00.50
JANTXV1N5302UR-1/TR
Microchip Technology Inc
$41.6318 Buy No Active CURRENT REGULATOR DIODE Unknown EAR99 8541.10.00.50
JANTXV1N5302UR-1
Microchip Technology Inc
$41.8603 Buy No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT METALLURGICALLY BONDED Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END Compliant EAR99 8541.10.00.50
JANS1N5302UR-1/TR
Microchip Technology Inc
$134.2201 Buy No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT HIGH SOURCE IMPEDANCE 510 kΩ 105 kΩ O-LELF-R2 e0 MIL-19500 DO-213AB 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END Compliant EAR99 8541.10.00.50 MELF-2
JANS1N5302UR-1
Microchip Technology Inc
$135.3461 Buy No Active 1.6 V 1.5 mA 500 mW SILICON CURRENT REGULATOR DIODE SINGLE YES 100 V 1 FIELD EFFECT METALLURGICALLY BONDED Qualified O-LELF-R2 e0 MIL-19500 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END Compliant EAR99 8541.10.00.50