Parametric » Diodes » Microwave Mixer Diodes

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 21,267 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Forward Voltage-Max (VF)
Diode Capacitance-Max
Operating Frequency-Max
Operating Frequency-Min
Power Dissipation-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Frequency Band Impedance-Max
Noise Figure-Max
Pulsed Input Power-Max
Pulsed Input Power-Min
Type of Schottky Barrier
Qualification Status
JESD-30 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Reach Compliance Code
ECCN Code
HTS Code
Package Description
Pin Count
Source Content uid
Manufacturer Package Code
DMF2198-000
Skyworks Solutions Inc
Check for Price Obsolete 18 GHz 12 GHz SILICON MIXER DIODE 6.5 dB unknown EAR99 8541.10.00.60
HSMS-286E-BLK
Agilent Technologies Inc
Check for Price No Obsolete SILICON MIXER DIODE COMMON ANODE, 2 ELEMENTS YES 2 SCHOTTKY ULTRA HIGH FREQUENCY TO C BAND Not Qualified R-PDSO-G3 NOT SPECIFIED NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL unknown R-PDSO-G3 3
MA40031
TE Connectivity
Check for Price Transferred SILICON MIXER DIODE SINGLE YES 1 SCHOTTKY BIN MATCHING AVAILABLE C BAND 500 Ω 6 dB 150 mW 1 W MEDIUM BARRIER Not Qualified O-PRDB-F2 125 °C -65 °C 2 PLASTIC/EPOXY ROUND DISK BUTTON FLAT RADIAL unknown EAR99 8541.10.00.60 O-PRDB-F2 2 MA40031
MA40143
TE Connectivity
Check for Price Transferred SILICON MIXER DIODE SINGLE YES 1 SCHOTTKY S BAND 150 mW 1 W LOW BARRIER Not Qualified S-CXMW-F2 150 °C -65 °C 2 CERAMIC, METAL-SEALED COFIRED SQUARE MICROWAVE FLAT UNSPECIFIED unknown EAR99 8541.10.00.60 S-CXMW-F2 MA40143
DDB6673-094
Alpha Industries
Check for Price Obsolete 0.1 pF SILICON MIXER DIODE SINGLE YES 1 SCHOTTKY LOW NOISE K BAND Not Qualified O-CEMW-N2 150 °C 2 CERAMIC, METAL-SEALED COFIRED ROUND MICROWAVE NO LEAD END unknown EAR99 8541.10.00.60 O-CEMW-N2
MA40145
TE Connectivity
Check for Price Transferred SILICON MIXER DIODE SINGLE YES 1 SCHOTTKY VERY HIGH FREQUENCY TO KA BAND 100 mW 500 mW LOW BARRIER Not Qualified S-PXMW-F2 150 °C -65 °C 2 PLASTIC/EPOXY SQUARE MICROWAVE FLAT UNSPECIFIED unknown EAR99 8541.10.00.60 S-PXMW-F2 MA40145
MA494A
MACOM
Check for Price Transferred unknown EAR99 8541.10.00.60
MA40440-1008
MACOM
Check for Price No Obsolete 0.5 pF 300 mW SILICON MIXER DIODE RING, 4 ELEMENTS YES 4 SCHOTTKY HIGH RELIABILITY L BAND TO S BAND MEDIUM BARRIER Not Qualified S-PQMW-F4 150 °C -65 °C 4 PLASTIC/EPOXY SQUARE MICROWAVE FLAT QUAD unknown EAR99 8541.10.00.60 4
MSS50,B46-B45
Cobham Semiconductor Solutions
Check for Price Yes Yes Transferred 530 mV 0.13 pF 100 mW SILICON MIXER DIODE BRIDGE, 4 ELEMENTS YES 3 V 2 SCHOTTKY 6 dB Not Qualified S-XQMW-F4 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED SQUARE MICROWAVE FLAT QUAD unknown EAR99 8541.10.00.60 S-XQMW-F4 4 CASE B45
DMF5847-132-002
Skyworks Solutions Inc
Check for Price Obsolete 0.5 pF 300 mW SILICON MIXER DIODE RING, 4 ELEMENTS YES 4 SCHOTTKY S BAND LOW BARRIER Not Qualified O-CRDB-F4 4 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON FLAT RADIAL unknown EAR99 8541.10.00.60 O-CRDB-F4 4

Add to list: