Filter Your Search
1 - 10 of 2,823 results
|
DC1252H
Marconi Circuit Technology Inc
|
Check for Price | Transferred | 19 GHz | 13 GHz | 7 V | GUNN DIODE | YES | CONTINUOUS WAVE | 900 mA | 200 mW | MARCONI CIRCUIT TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||||||||||||
|
MBD3057-C18
MACOM
|
Check for Price | Yes | Obsolete | GERMANIUM | TUNNEL DIODE | SINGLE | YES | 1 | TUNNEL | S-XUUC-N4 | 110 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.60 | S-XUUC-N4 | |||||||||||||||||||||
|
DGB9324
Skyworks Solutions Inc
|
Check for Price | Obsolete | 12.4 GHz | 8.2 GHz | 10 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | HIGH RELIABILITY | CONTINUOUS WAVE | 50 mW | 450 mA | 50 mW | Not Qualified | O-CUPM-N1 | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 | ||||||||||||||||
|
AH611-93
Atmel Corporation
|
Check for Price | Obsolete | 28 GHz | 26 GHz | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | CONTINUOUS WAVE | 150 mW | Not Qualified | O-CUPM-N1 | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | ATMEL CORP | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 | 1 | |||||||||||||||||||
|
NJX4415
Micro Electronics Corporation
|
Check for Price | Contact Manufacturer | 7 V | GUNN DIODE | YES | CONTINUOUS WAVE | 150 mA | 8 mW | MICRO ELECTRONICS LTD | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||||||||||||||
|
VSE9120S3
Filtronic Compound Semiconductor
|
Check for Price | Obsolete | 110 GHz | 30 GHz | 8.5 V | GUNN DIODE | SINGLE | NO | 1 | CONTINUOUS WAVE | 250 mW | 360 mA | 250 mW | FILTRONIC COMPOUND SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||||||||||||||
|
1N2933A
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 V | 1.8 nF | 600 mΩ | SILICON | TUNNEL DIODE | SINGLE | NO | 1 | TUNNEL | 47 mA | Not Qualified | O-MBCY-W3 | e4 | TO-18 | 150 °C | -65 °C | CATHODE | 3 | METAL | ROUND | CYLINDRICAL | GOLD | WIRE | BOTTOM | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||
|
DGB8295
Skyworks Solutions Inc
|
Check for Price | Obsolete | 24.5 GHz | 23.5 GHz | 5 V | GUNN DIODE | SINGLE | NO | 1 | CONTINUOUS WAVE | 20 mW | 200 mA | 20 mW | ANODE | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||||||||
|
MA46044
TE Connectivity
|
Check for Price | Transferred | 16 GHz | 12 GHz | 60 V | GALLIUM ARSENIDE | IMPATT DIODE | SINGLE | NO | 1 | IMPACT AVALANCHE TRANSIT TIME | PULSED | Not Qualified | O-CUPM-N1 | 225 °C | -65 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | TYCO ELECTRONICS M/A-COM | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 | ||||||||||||||||||
|
DGB9613
Alpha Industries
|
Check for Price | Transferred | 8.2 GHz | 5 GHz | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | HIGH RELIABILITY | CONTINUOUS WAVE | 300 mW | Not Qualified | O-CUPM-N1 | 85 °C | -40 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | ALPHA INDUSTRIES INC | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 |