Parametric » Diodes » Other Diodes

Filter Your Search
|
-
-
Manufacturer Part Number: mmbd4448hsdw

1 - 6 of 6 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Diode Element Material
Breakdown Voltage-Min
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Reach Compliance Code
ECCN Code
HTS Code
Package Description
MMBD4448HSDW
Secos Corporation
Check for Price Contact Manufacturer 250 mA 1.25 V 4 ns 100 nA SILICON 80 V RECTIFIER DIODE 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 80 V 4 FAST RECOVERY 1 70 V R-PDSO-G6 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL compliant EAR99 8541.10.00.70
MMBD4448HSDWGP
CHENMKO Enterprise Co Ltd
Check for Price Active 250 mA 1 V 4 ns 25 nA SILICON RECTIFIER DIODE 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 80 V 4 FAST RECOVERY 4 A 1 20 V R-PDSO-G6 150 °C -65 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL unknown EAR99 8541.10.00.70 R-PDSO-G6
MMBD4448HSDW-C
Secos Corporation
Check for Price Contact Manufacturer 250 mA 1.25 V 4 ns 100 nA SILICON 80 V RECTIFIER DIODE 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 80 V 4 FAST RECOVERY 1 70 V R-PDSO-G6 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL compliant EAR99 8541.10.00.70
MMBD4448HSDW-T
Micro Commercial Components
Check for Price No Obsolete e0 1 240 30 TIN LEAD unknown EAR99
MMBD4448HSDWPT
CHENMKO Enterprise Co Ltd
Check for Price Obsolete 250 mA 1 V 4 ns 25 nA SILICON RECTIFIER DIODE 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 80 V 4 FAST RECOVERY 4 A 1 20 V R-PDSO-G6 150 °C -65 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL unknown EAR99 8541.10.00.70 R-PDSO-G6
FMMBD4448HSDW
Jiangsu Changjiang Electronics Technology Co Ltd
Check for Price Contact Manufacturer unknown EAR99

Add to list: