Parametric » Diodes » Other Diodes

Filter Your Search
|
Manufacturer Part Number: mmbd4448sdw

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Power Dissipation-Max
Diode Element Material
Breakdown Voltage-Min
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Application
Non-rep Pk Forward Current-Max
Number of Phases Reverse Test Voltage
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Reach Compliance Code
ECCN Code
HTS Code
MMBD4448SDW
Transys Electronics Limited
Check for Price Contact Manufacturer 250 mA 1.25 V 4 ns 50 µA 200 mW SILICON 80 V RECTIFIER DIODE 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 80 V 4 FAST RECOVERY 2 A 1 75 V R-PDSO-G6 150 °C -65 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL unknown EAR99 8541.10.00.70

Add to list: