Filter Your Search
21 - 30 of 22,333 results
|
BAS40-07
Philips Semiconductors
|
Check for Price | Yes | Transferred | 380 mV | 10 µA | YES | 40 V | 40 V | 150 °C | -65 °C | 260 | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
BAT54ADW
Secos Corporation
|
Check for Price | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 225 mW | SILICON | 30 V | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 30 V | 4 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G6 | 125 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | SOT-363, 6 PIN | 8541.10.00.70 | |||||||||||||||||||
|
HSMS-2850
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5.8 GHz | 915 MHz | YES | 55 dBm | e0 | 150 °C | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
UMX9989AP
Microchip Technology Inc
|
Check for Price | Yes | Active | 400 mV | 8 pF | 4 pF | SILICON | PIN DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | GENERAL PURPOSE | VERY HIGH FREQUENCY | 2 A | O-XELF-R2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | O-XELF-R2 | 8541.10.00.60 | ||||||||||||||||||||||
|
BAS70-07
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 410 mV | 100 nA | YES | 70 V | 50 V | e0 | 150 °C | -65 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BAT54VV
Philips Semiconductors
|
Check for Price | No | Transferred | 240 mV | 2 µA | 170 mW | YES | 30 V | 25 V | e0 | 125 °C | -65 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
BAV99DW
Secos Corporation
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 4 ns | 50 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 4 | FAST RECOVERY | 400 mA | 1 | 70 V | R-PDSO-G6 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | SOT-363, 6 PIN | 8541.10.00.70 | |||||||||||||||||||
|
BAT54BRW
Secos Corporation
|
Check for Price | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 225 mW | SILICON | 30 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, 2 ELEMENTS | YES | 30 V | 4 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G6 | 125 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | SOT-363, 6 PIN | 8541.10.00.70 | |||||||||||||||||||
|
BAS70VV
Philips Semiconductors
|
Check for Price | Yes | Transferred | 410 mV | 10 µA | YES | 70 V | 150 °C | -65 °C | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
SM05
Secos Corporation
|
Check for Price | Yes | Contact Manufacturer | 11 V | 12 µA | 6.75 V | SILICON | 6.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 5 V | 2 | AVALANCHE | 7.4 V | 300 W | 5 V | R-PDSO-G3 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | SOT-23, 3 PIN | 8541.10.00.50 |