Filter Your Search
31 - 40 of 22,331 results
|
BAS70VV
Philips Semiconductors
|
Check for Price | Yes | Transferred | 410 mV | 10 µA | YES | 70 V | 150 °C | -65 °C | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
BAW101
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 50 ns | 50 µA | 350 mW | YES | 300 V | 250 V | 150 °C | -65 °C | 260 | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||
|
BAT54TW
Secos Corporation
|
Check for Price | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 225 mW | SILICON | 30 V | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 30 V | 3 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G6 | 125 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | SOT-363, 6 PIN | 8541.10.00.70 | |||||||||||
|
BAT54SDW
Secos Corporation
|
Check for Price | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 225 mW | SILICON | 30 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, 2 ELEMENTS | YES | 30 V | 4 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G6 | 125 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | SOT-363, 6 PIN | 8541.10.00.70 | |||||||||||
|
UMX9989AP
Microsemi Corporation
|
Check for Price | Yes | Transferred | 400 mV | RECTIFIER DIODE | YES | 2 A | 150 °C | MICROSEMI CORP | compliant | EAR99 | Microsemi Corporation | ||||||||||||||||||||||||||||||||
|
BAS40XY
Philips Semiconductors
|
Check for Price | Yes | Transferred | 380 mV | 10 µA | YES | 40 V | 40 V | 150 °C | -65 °C | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
HN2S01FU(TE85L,F)
Toshiba America Electronic Components
|
$0.1833 | Yes | Active | 300 mV | 20 µA | 200 mW | YES | 15 V | 10 V | 100 °C | -40 °C | TOSHIBA CORP | unknown | |||||||||||||||||||||||||||||||
|
SK26
RCA
|
Check for Price | Obsolete | RCA CORP DISTRIBUTOR & SPECIAL PRODUCTS DIV | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
RR274EA-400FHTR
ROHM Semiconductor
|
$0.3517 | Yes | Active | 1.1 V | 10 µA | YES | 400 V | 400 V | 150 °C | -55 °C | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | ||||||||||||||||||||||||||||||
|
SM12
Secos Corporation
|
Check for Price | Yes | Contact Manufacturer | 24 V | 500 nA | 14.8 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 16.3 V | 300 W | 12 V | R-PDSO-G3 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | SOT-23, 3 PIN | 8541.10.00.50 |